"motor" için Bulunan Sonuçlar 12
Görüntüle
Alıcı
Mühendis
Üretici
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ 2,470 € 5+ 2,340 € 10+ 2,200 € 20+ 2,120 € 50+ 2,030 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Through Hole | 1.6mA | PC Pin | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
PANASONIC | Each | 1+ 3,310 € 5+ 3,220 € 10+ 3,140 € 20+ 3,050 € 50+ 2,960 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 550mA | DIP-6 | Through Hole | 1mA | PC Pin | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
PANASONIC | Each | 1+ 2,790 € 5+ 2,640 € 10+ 2,480 € 20+ 2,430 € 50+ 2,370 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-6 | Surface Mount | 700µA | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
PANASONIC | Each | 1+ 4,290 € 5+ 4,210 € 10+ 4,140 € 20+ 4,060 € 50+ 3,980 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 40V | 500mA | DIP-6 | Through Hole | 900µA | PC Pin | 1ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | ||||
PANASONIC | Each | 1+ 3,790 € 5+ 3,780 € 10+ 3,770 € 20+ 3,760 € 50+ 3,750 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | DIP-6 | Through Hole | 900µA | PC Pin | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | ||||
Each | 1+ 6,050 € 5+ 5,720 € 10+ 5,390 € 50+ 5,000 € 100+ 4,720 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | SPST-NO (1 Form A) | DC | 1kV | 10mA | SO-16 (12-Pin Used) | Surface Mount | - | Gull Wing | 250ohm | 5kV | 0.6pF | - | ASSR | |||||
Each | 1+ 29,460 € 5+ 24,810 € 10+ 24,360 € 20+ 23,870 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 1A | DIP-14 (4-Pin Used) | Through Hole | 25mA | PC Pin | - | 3.75kV | 1pF | 10µA | HEXFET PVX6012PBF | |||||
Each | 1+ 108,100 € | Min: 1 / Çoklu: 1 | - | - | DC | 110V | 40A | Hockey Puck | Panel Mount | 35mA | Screw | 0.046ohm | 2.5kV | - | - | SOM | |||||
PANASONIC | Each | 1+ 4,860 € 5+ 4,740 € 10+ 4,610 € 20+ 4,490 € 50+ 4,360 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Through Hole | 1.4mA | PC Pin | 16ohm | 5kV | 1.3pF | 1µA | PhotoMOS AQV25xH | ||||
PANASONIC | Each | 1+ 5,920 € 5+ 5,550 € 10+ 5,170 € 20+ 4,940 € 50+ 4,710 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 40V | 500mA | DIP-6 | Surface Mount | 900µA | Gull Wing | 1ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | ||||
Each | 1+ 10,510 € 5+ 9,850 € 10+ 9,180 € 20+ 8,700 € 50+ 8,020 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 3.6A | SIP-4 | Through Hole | 6.5mA | PC Pin | 0.09ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQV | |||||
PANASONIC | Each | 1+ 27,230 € 5+ 26,550 € 10+ 25,870 € 25+ 20,770 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 6A | SIP-4 | Through Hole | 1mA | PC Pin | 0.05ohm | 1.5kV | 2pF | 10µA | - |