MOSFET Solid State Relays:
231 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,490 € 5+ 3,300 € 10+ 3,110 € 20+ 2,990 € 50+ 2,870 € | Min: 1 / Çoklu: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 400mA | DIP-8 | Through Hole | 50mA | PC Pin | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW28 | |||||
Each | 1+ 7,470 € 5+ 7,070 € 10+ 6,660 € 20+ 6,530 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 3.5A | DIP-6 | Through Hole | 50mA | PC Pin | 0.06ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 1,060 € 10+ 1,050 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 25ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ 3,690 € 5+ 3,490 € 10+ 3,280 € 20+ 3,210 € | Min: 1 / Çoklu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 600V | 40mA | DIP-8 | Through Hole | 50mA | PC Pin | 120ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW21 | |||||
Each | 1+ 8,240 € 5+ 7,790 € 10+ 7,340 € 20+ 7,060 € 50+ 6,770 € | Min: 1 / Çoklu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 400V | 40mA | DIP-8 | Surface Mount | 50mA | Gull Wing | 100ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQW22 | |||||
Each | 1+ 5,890 € 5+ 5,880 € 10+ 5,870 € 20+ 5,860 € | Min: 1 / Çoklu: 1 | SPST-NO, SPST-NC | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 400V | 100mA | DIP-8 | Surface Mount | 50mA | Gull Wing | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW614 | |||||
Each | 1+ 2,530 € 10+ 2,200 € 25+ 1,860 € 50+ 1,530 € 100+ 1,490 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-6 | Through Hole | 50mA | PC Pin | 0.25ohm | 5.3kV | - | 1µA | VO14642 | |||||
PANASONIC | Each | 1+ 7,520 € 5+ 7,110 € 10+ 6,700 € 20+ 6,440 € 50+ 6,180 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 3A | SIP-4 | Through Hole | 50mA | PC Pin | 0.18ohm | 2.5kV | 0.8pF | 10nA | PhotoMOS AQZ | ||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,050 € 50+ 0,918 € 150+ 0,700 € 400+ 0,601 € 1000+ 0,568 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 100mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 5ohm | 1.5kV | - | 1µA | VO1400AEF | |||||
Each | 1+ 4,180 € 5+ 3,770 € 10+ 3,490 € 20+ 3,310 € 50+ 2,910 € | Min: 1 / Çoklu: 1 | SPST-NO, SPST-NO | DPST-NO (2 Form A) | AC / DC | 250V | 140mA | DIP-8 | Through Hole | 50mA | PC Pin | 15ohm | 5.3kV | 0.4pF | - | VOR2121 | |||||
Each | 1+ 1,670 € 10+ 1,480 € 25+ 1,420 € 50+ 1,370 € 100+ 1,320 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
PANASONIC | Each | 1+ 7,830 € 5+ 7,400 € 10+ 6,970 € 20+ 6,700 € 50+ 6,430 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-4 | Through Hole | 50mA | PC Pin | 0.18ohm | 2.5kV | 0.8pF | 10nA | PhotoMOS AQY27 | ||||
Each Paketleme seçenekleri | 1+ 2,110 € 10+ 1,840 € 25+ 1,790 € 50+ 1,730 € 100+ 1,210 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 140mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 27ohm | 3.75kV | 0.4pF | 500µA | VO1142 | |||||
Each | 1+ 4,630 € 5+ 4,380 € 10+ 4,130 € 20+ 3,800 € 50+ 3,510 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 500mA | DIP-6 | Through Hole | 50mA | PC Pin | 2ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each | 1+ 5,480 € 5+ 4,800 € 10+ 3,980 € 20+ 3,560 € 50+ 3,290 € | Min: 1 / Çoklu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 500mA | DIP-8 | Through Hole | 50mA | PC Pin | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW | |||||
Each | 1+ 4,210 € 5+ 3,980 € 10+ 3,750 € 20+ 3,610 € 50+ 3,460 € | Min: 1 / Çoklu: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 60V | 550mA | DIP-4 | Through Hole | 50mA | PC Pin | 2.5ohm | 5kV | 0.8pF | 10nA | PhotoMOS AQY41 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,610 € 10+ 2,330 € 25+ 2,230 € 50+ 2,150 € 100+ 2,080 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 600V | 50mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 120ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY21 | |||||
Each | 1+ 1,710 € 10+ 1,530 € 25+ 1,460 € 50+ 1,410 € 100+ 1,360 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 100mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ 4,910 € 5+ 4,640 € 10+ 4,370 € 20+ 4,280 € 50+ 4,180 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 30V | 3.5A | DIP-6 | Through Hole | 50mA | PC Pin | 0.08ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV251G | |||||
INFINEON | Each | 1+ 6,610 € 5+ 5,900 € 10+ 5,340 € 20+ 5,240 € 50+ 5,140 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | - | - | 10µA | DIP-8 (4-Pin Used) | Through Hole | 50mA | PC Pin | - | 4kV | - | - | PVI | ||||
PANASONIC | Each | 1+ 2,620 € 10+ 2,330 € 25+ 2,230 € 50+ 2,150 € 100+ 2,080 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 600V | 50mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 120ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY21 | ||||
PANASONIC | Each | 1+ 7,940 € 5+ 7,510 € 10+ 7,070 € 20+ 6,870 € 50+ 6,660 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 1A | SIP-4 | Through Hole | 50mA | PC Pin | 1.1ohm | 2.5kV | 0.8pF | 10nA | PhotoMOS AQZ | ||||
Each | 1+ 18,730 € 5+ 17,710 € 10+ 16,690 € 20+ 16,360 € | Min: 1 / Çoklu: 1 | 4PST-NO | 4PST-NO (4 Form A) | AC / DC | 40V | 60mA | SOP-16 | Surface Mount | 50mA | Gull Wing | 12.5ohm | 500V | 0.8pF | 10nA | PhotoMOS AQS221 | |||||
Each | 1+ 2,820 € 5+ 2,670 € 10+ 2,510 € 20+ 2,420 € 50+ 2,320 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 30V | 1A | DIP-4 | Through Hole | 50mA | PC Pin | 0.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY21 | |||||
Each | 1+ 5,200 € 5+ 4,920 € 10+ 4,640 € 20+ 4,460 € 50+ 4,280 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Through Hole | 50mA | PC Pin | 16ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 |