PhotoMOS AQV21 MOSFET Solid State Relays:
31 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ 2,470 € 5+ 2,340 € 10+ 2,200 € 20+ 2,120 € 50+ 2,030 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Through Hole | 1.6mA | PC Pin | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
PANASONIC | Each | 1+ 3,310 € 5+ 3,220 € 10+ 3,140 € 20+ 3,050 € 50+ 2,960 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 550mA | DIP-6 | Through Hole | 1mA | PC Pin | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
PANASONIC | Each | 1+ 2,790 € 5+ 2,640 € 10+ 2,480 € 20+ 2,430 € 50+ 2,370 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-6 | Surface Mount | 700µA | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
Each | 1+ 4,020 € 5+ 3,510 € 10+ 2,910 € 20+ 2,610 € 50+ 2,410 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Through Hole | 50mA | PC Pin | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,980 € 5+ 3,490 € 10+ 2,890 € 20+ 2,590 € 50+ 2,390 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 2,910 € 5+ 2,760 € 10+ 2,600 € 20+ 2,500 € 50+ 2,390 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-6 | Through Hole | 50mA | PC Pin | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
PANASONIC | Each | 1+ 3,200 € 5+ 3,130 € 10+ 3,060 € 20+ 2,990 € 50+ 2,920 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-6 | Through Hole | 1mA | PC Pin | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
Each | 1+ 3,940 € 5+ 3,730 € 10+ 3,520 € 20+ 3,450 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 180mA | DIP-6 | Through Hole | 50mA | PC Pin | 15ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,940 € 5+ 3,730 € 10+ 3,510 € 20+ 3,230 € 50+ 3,080 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 300mA | SOP-6 | Surface Mount | 50mA | Gull Wing | 4ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,770 € 5+ 3,300 € 10+ 2,730 € 20+ 2,450 € 50+ 2,260 € | Min: 1 / Çoklu: 1 | - | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Surface Mount | - | Gull Wing | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 2,210 € 5+ 2,090 € 10+ 1,960 € 20+ 1,920 € 50+ 1,880 € | Min: 1 / Çoklu: 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-6 | Surface Mount | - | Gull Wing | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 4,050 € 5+ 3,830 € 10+ 3,600 € 20+ 3,530 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 50ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,680 € 5+ 3,480 € 10+ 3,280 € 20+ 3,160 € 50+ 3,030 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,740 € 5+ 3,540 € 10+ 3,340 € 20+ 3,210 € 50+ 3,080 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Through Hole | 50mA | PC Pin | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,580 € 5+ 3,140 € 10+ 2,600 € 20+ 2,330 € 50+ 2,150 € | Min: 1 / Çoklu: 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-6 | Surface Mount | - | Gull Wing | 50ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,200 € 5+ 3,030 € 10+ 2,850 € 20+ 2,740 € 50+ 2,630 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-6 | Through Hole | 50mA | PC Pin | 50ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,200 € 5+ 3,030 € 10+ 2,850 € 20+ 2,740 € 50+ 2,630 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 1,950 € 5+ 1,930 € 10+ 1,920 € 20+ 1,900 € 50+ 1,880 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 100mA | SOP-6 | Surface Mount | 50mA | Gull Wing | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,930 € 5+ 3,720 € 10+ 3,500 € 20+ 3,390 € 50+ 3,270 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 600V | 50mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 120ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
PANASONIC | Each | 1+ 3,420 € 5+ 3,240 € 10+ 3,050 € 20+ 2,930 € 50+ 2,810 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 320mA | DIP-6 | Surface Mount | 1mA | Gull Wing | 4ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
Each | 1+ 4,590 € 5+ 4,340 € 10+ 4,090 € 20+ 4,000 € 50+ 3,900 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 160mA | SOP-6 | Surface Mount | 50mA | Gull Wing | 15ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 4,050 € 5+ 3,980 € 10+ 3,910 € 20+ 3,830 € 50+ 3,760 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 180mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 15ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 5,400 € 5+ 5,110 € 10+ 4,810 € 20+ 4,620 € 50+ 4,430 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,470 € 5+ 3,420 € 10+ 3,370 € 20+ 3,320 € 50+ 3,270 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 600V | 40mA | SOP-6 | Surface Mount | 50mA | Gull Wing | 120ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 3,950 € 5+ 3,740 € 10+ 3,520 € 20+ 3,430 € 50+ 3,330 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 600V | 50mA | DIP-6 | Through Hole | 50mA | PC Pin | 120ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 |