G3VM-CR Series MOSFET Solid State Relays:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ 6,120 € 10+ 5,810 € 25+ 5,550 € 50+ 5,360 € 100+ 5,010 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | SPST-1NO / 1NC | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 350V | 120mA | DIP-8 | Through Hole | 25mA | PC Pin | 25ohm | 2.5kV | 0.8pF | 1µA | G3VM-CR Series | ||||
Each | 1+ 7,120 € 5+ 6,710 € 10+ 6,250 € 20+ 5,920 € 50+ 5,600 € | Min: 1 / Çoklu: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 5A | DIP-8 | Through Hole | - | PC Pin | 0.05ohm | 2.5kV | 0.8pF | 10µA | G3VM-CR Series | |||||
OMRON / PARTNER STOCK | Each | 12+ 9,490 € 36+ 8,920 € | Min: 12 / Çoklu: 12 | - | SPST-NO (1 Form A) | AC / DC | 400V | 400mA | DIP-8 | Through Hole | - | PC Pin | 5ohm | 2.5kV | 0.8pF | 1µA | G3VM-CR Series | ||||
OMRON / PARTNER STOCK | Each | 8+ 15,040 € 24+ 14,140 € | Min: 8 / Çoklu: 8 | - | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 350V | 120mA | DIP-8 | Through Hole | - | PC Pin | 25ohm | 2.5kV | 0.8pF | 1µA | G3VM-CR Series |