Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 4,560 € |
5+ | 3,850 € |
10+ | 3,690 € |
20+ | 3,330 € |
50+ | 3,270 € |
Ürün Bilgileri
Ürün Genel Bakış
The ASSR-V621-302E is a 2-channel SMD Photovoltaic MOSFET Driver specially designed to drive high power MOSFETs. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs externally. The relay driver turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay driver turns OFF (contact opens) with an input voltage of 0.8V or less. The 2-channel configuration allows 2 independent MOSFETs to be driven. It has the versatility to double the photovoltaic voltage by connecting the 2-channel in series or to double the short circuit current by connecting the 2-channel in parallel.
- Low input current - CMOS compatibility
Uygulamalar
Industrial
Teknik Özellikler
DPST-NO (2 Form A)
-
DIP-8
Gull Wing
-
0.6pF
ASSR-V621
-
-
Surface Mount
30mA
3.75kV
-
No SVHC (23-Jan-2024)
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Singapore
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi