MOSFET Solid State Relays:
1.271 Ürün BulunduFarnell Türkiye'da çok çeşitli MOSFET Solid State Relays bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir MOSFET Solid State Relays yelpazesini stoklarımızda bulunduruyoruz: Panasonic, Omron Electronic Components, Vishay, Omron & Infineon.
Görüntüle
Alıcı
Mühendis
Üretici
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
No. of Pins
Relay Mounting
Switching Mode
Operating Voltage Min
Forward Current If
Relay Terminals
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
Operating Temperature Min
I/O Capacitance Typ
Operating Temperature Max
Off State Leakage Current Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,830 € 5+ 2,730 € 10+ 2,620 € 20+ 2,480 € 50+ 2,330 € | Min: 1 / Çoklu: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | 1.7A | SOP-4 | - | Surface Mount | - | - | - | Gull Wing | 0.13ohm | - | 1.5kV | - | - | 0.8pF | - | 10nA | G3VM Series | |||||
Each | 1+ 1,570 € 10+ 1,400 € 25+ 1,340 € 50+ 1,290 € 100+ 1,250 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 350V | 130mA | DIP-4 | - | Surface Mount | - | - | 50mA | Gull Wing | 25ohm | - | 5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ 3,350 € 5+ 3,170 € 10+ 2,990 € 20+ 2,880 € 50+ 2,760 € | Min: 1 / Çoklu: 1 | - | SPST-NC (1 Form B) | AC / DC | - | 60V | 550mA | DIP-4 | - | Surface Mount | - | - | - | Gull Wing | 2.5ohm | - | 5kV | - | - | 0.8pF | - | 10nA | PhotoMOS AQY41 Series | |||||
Each | 1+ 5,540 € 5+ 5,270 € 10+ 4,950 € 20+ 4,660 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 40V | 500mA | SSOP-4 | - | Surface Mount | - | - | 50mA | Gull Wing | 1ohm | - | 1.5kV | - | - | 0.8pF | - | 10nA | PhotoMOS AQY221 | |||||
Each Paketleme seçenekleri | 1+ 19,360 € 5+ 18,300 € 10+ 17,240 € 50+ 15,420 € 100+ 14,900 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 150V | 550mA | DIP-6 | - | Through Hole | - | - | 25mA | PC Pin | 0.75ohm | - | 4kV | - | - | 1pF | - | 1µA | HEXFET PVT212PbF | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 9,200 € 5+ 8,620 € 10+ 8,030 € 20+ 7,790 € 50+ 6,530 € | Min: 1 / Çoklu: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 20V | 900mA | DIP-4 | - | Surface Mount | - | - | - | Solder | 0.22ohm | - | 500V | - | - | 0.4pF | - | 1µA | G3VM Series | |||||
Each | 1+ 8,810 € 5+ 8,380 € 10+ 7,870 € 20+ 7,640 € | Min: 1 / Çoklu: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 25V | 150mA | VSSOP-4 | - | Surface Mount | - | - | - | Gull Wing | 7.5ohm | - | 200V | - | - | 0.4pF | - | 10nA | PhotoMOS AQY221 | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 4,870 € 5+ 4,860 € | Min: 1 / Çoklu: 1 | - | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | - | 350V | 120mA | DIP-8 | - | Surface Mount | - | - | - | Gull Wing | 25ohm | - | 2.5kV | - | - | 0.8pF | - | 1µA | G3VM-FR Series | ||||
PANASONIC | Each | 1+ 2,920 € 5+ 2,550 € 10+ 2,110 € 20+ 1,900 € 50+ 1,750 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 400V | 120mA | DIP-4 | - | Surface Mount | - | - | 1.2mA | Gull Wing | 35ohm | - | 5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQY21 | ||||
PANASONIC | Each | 1+ 3,500 € 10+ 3,120 € 25+ 2,980 € 50+ 2,870 € 100+ 2,780 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 350V | 130mA | DIP-4 | - | Through Hole | - | - | 1.2mA | PC Pin | 25ohm | - | 5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQY21 | ||||
Each | 1+ 4,910 € 5+ 4,300 € 10+ 3,950 € 20+ 3,600 € 50+ 3,250 € | Min: 1 / Çoklu: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | - | 350V | 150mA | SMD-6 | - | Surface Mount | - | - | 900µA | Gull Wing | 25ohm | - | 3.75kV | - | - | 3pF | - | 1µA | LH1501 | |||||
PANASONIC | Each | 1+ 8,380 € 5+ 8,190 € 10+ 8,010 € 20+ 7,820 € 50+ 7,630 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | 2A | DIP-4 | - | Through Hole | - | - | 50mA | PC Pin | 0.18ohm | - | 2.5kV | - | - | 0.8pF | - | 10nA | PhotoMOS AQY27 | ||||
Each | 1+ 11,910 € 5+ 9,620 € 10+ 9,530 € 20+ 9,440 € 50+ 9,260 € | Min: 1 / Çoklu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | - | 60V | 1A | SO-8 | - | Surface Mount | - | - | 5mA | Gull Wing | 0.5ohm | - | 3.75kV | - | - | 0.8pF | - | - | ASSR | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 4,370 € 5+ 3,820 € 10+ 3,740 € 20+ 3,670 € 50+ 3,590 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 350V | 120mA | SMD-6 | - | Surface Mount | - | - | 1mA | Gull Wing | 25ohm | - | 5.3kV | - | - | 0.8pF | - | 1µA | LH1540 | |||||
PANASONIC | Each | 1+ 1,930 € 10+ 1,720 € 25+ 1,650 € 50+ 1,590 € 100+ 1,530 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 350V | 130mA | DIP-4 | - | Surface Mount | - | - | 1.2mA | Gull Wing | 25ohm | - | 5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQY21 | ||||
PANASONIC | Each | 1+ 4,290 € 5+ 4,210 € 10+ 4,140 € 20+ 4,060 € 50+ 3,980 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 40V | 500mA | DIP-6 | - | Through Hole | - | - | 900µA | PC Pin | 1ohm | - | 1.5kV | - | - | 1.3pF | - | 1µA | PhotoMOS AQV25 | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 2,560 € 10+ 2,190 € 25+ 1,890 € 50+ 1,820 € 100+ 1,720 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 400V | 120mA | SOP-4 | - | Surface Mount | - | - | 7.5mA | Gull Wing | 35ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | G3VM Series | ||||
Each | 1+ 2,990 € 5+ 2,620 € 10+ 2,310 € 20+ 2,010 € 50+ 1,700 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 200V | 200mA | SMD-6 | - | Surface Mount | - | - | 950µA | Gull Wing | 15ohm | - | 5.3kV | - | - | 0.72pF | - | 1µA | LH1510 | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 2,630 € 5+ 2,550 € 10+ 2,470 € 20+ 2,350 € 50+ 2,230 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 40V | 300mA | SOP-4 | - | Surface Mount | - | - | 30mA | Gull Wing | 1.5ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | G3VM Series | ||||
PANASONIC | Each | 1+ 5,580 € 5+ 4,890 € 10+ 4,050 € 20+ 3,630 € 50+ 3,350 € | Min: 1 / Çoklu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | - | 350V | 120mA | DIP-8 | - | Through Hole | - | - | 1.2mA | PC Pin | 25ohm | - | 5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQW | ||||
PANASONIC | Each | 1+ 8,380 € 5+ 7,930 € 10+ 7,470 € 20+ 7,200 € 50+ 6,930 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | 2A | DIP-4 | - | Surface Mount | - | - | 1mA | Gull Wing | 0.18ohm | - | 2.5kV | - | - | 0.8pF | - | 10nA | PhotoMOS AQY27 | ||||
2503701 | PANASONIC | Each | 1+ 4,880 € 5+ 4,620 € 10+ 4,360 € 20+ 4,190 € 50+ 4,020 € | Min: 1 / Çoklu: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | - | 60V | 500mA | SOP-4 | - | Surface Mount | - | - | 900µA | Gull Wing | 2.5ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQY41 Series | |||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 6,970 € 5+ 6,230 € 10+ 5,630 € 20+ 5,530 € 50+ 5,420 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | 2.5A | DIP-6 | - | Surface Mount | - | - | 20mA | Gull Wing | 0.1ohm | - | 3.75kV | - | - | 0.8pF | - | - | ASSR | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 2,920 € 37+ 2,020 € 112+ 1,970 € 300+ 1,950 € 750+ 1,880 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 400V | 100mA | SO-4 | - | Surface Mount | - | - | 20mA | Gull Wing | 35ohm | - | 3.75kV | - | - | 0.4pF | - | - | ASSR | |||||
Each | 1+ 8,060 € 5+ 7,620 € 10+ 7,180 € 20+ 6,900 € 50+ 6,620 € | Min: 1 / Çoklu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 400V | 500mA | SIP-4 | - | Through Hole | - | - | 1mA | PC Pin | 3.2ohm | - | 2.5kV | - | - | 0.8pF | - | 10nA | PhotoMOS AQZ |