50mm Speakers & Receivers:
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,600 € 10+ 14,120 € | Min: 1 / Çoklu: 1 | - | - | Full-range | 8ohm | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | 50mm x 50mm x 25.5mm | 1.969" | 150Hz to 20kHz | 150Hz | 20kHz | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ 14,980 € 10+ 14,490 € | Min: 1 / Çoklu: 1 | - | - | Receiver | 8ohm | 50mm | 2W | - | 84dB | Round with Square Frame | - | 1.969" | - | 150Hz | 20kHz | - | Panel Mount | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
Each | 1+ 12,940 € 10+ 12,540 € | Min: 1 / Çoklu: 1 | - | - | Full-range | 4ohm | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | 150Hz | 20kHz | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ 16,860 € 3+ 15,610 € | Min: 1 / Çoklu: 1 | - | - | Full-range | 8ohm | 50mm | 5W | 190Hz | 86dB | Round | - | 1.969" | - | 120Hz | 20kHz | - | Panel Mount | 8W | 68mm | 52.5mm | 2.677" | 2.067" | |||||
Each | 1+ 19,950 € 10+ 15,700 € 20+ 13,670 € | Min: 1 / Çoklu: 1 | Speaker | 5W | Full-range | 8ohm | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | 50mm x 27mm | 1.969" | 200Hz to 20kHz | 200Hz | 20kHz | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 50+ 4,380 € | Min: 50 / Çoklu: 50 | - | - | General Purpose | 8ohm | 50mm | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | 1.97" | - | 180Hz | 10kHz | - | Panel Mount | 8W | 90mm | 38.5mm | 3.55" | 1.52" | |||||
Each | 1+ 6,910 € 3+ 6,480 € 5+ 6,060 € 10+ 5,630 € 20+ 5,260 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | - | General Purpose | 8ohm | 50mm | 5W | 180Hz | 85dB | Oval with Rectangular Frame | 90mm x 50mm x 38.5mm | 1.97" | 180Hz to 10kHz | 180Hz | 10kHz | Standard | Panel Mount | 8W | 90mm | 38.5mm | 3.54" | 1.52" |