AE Series Piezoelectric Actuators:
32 Ürün BulunduAE Series Piezoelectric Actuators
KEMET's multilayer piezoelectric actuators are based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, they are smaller in size, but can generate higher displacements and forces at low voltages.
- High reliability: Realization of MTTF = 36,000 hours at 85°C and 100 V
- Stable performance in high temperature
- Low power input due to small capacitance
- Operating temperature range from -40°C to +150°C
- Built-in pre-load mechanism and mounting attachments for easier installation
- Accurate nanometer positioning
- Minimum mechanical abrasion
- Long operational life
- RoHS/REACH compliant
- Compact size
Görüntüle
Alıcı
Mühendis
Üretici
Piezoelectric Actuator Type
Displacement
Actuating Force
Resonant Frequency
Capacitance
Operating Temperature Min
Operating Temperature Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 222,680 € 5+ 218,230 € | Min: 1 / Çoklu: 1 | Resin Coated | 4.6µm | 610N | 261kHz | 0.27µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 48,770 € 5+ 45,460 € 10+ 44,720 € 25+ 43,970 € 50+ 43,090 € | Min: 1 / Çoklu: 1 | Resin Coated | 4.6µm | 200N | 261kHz | 0.09µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 709,450 € | Min: 1 / Çoklu: 1 | Resin Coated | 42µm | 3500N | 34kHz | 13.6µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 193,050 € 5+ 186,510 € 10+ 180,390 € 25+ 176,780 € 50+ 173,170 € | Min: 1 / Çoklu: 1 | Resin Coated | 8.7µm | 1700N | 152kHz | 1.4µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 125,600 € 5+ 121,350 € 10+ 117,370 € 25+ 115,020 € 50+ 112,680 € | Min: 1 / Çoklu: 1 | Resin Coated | 19µm | 410N | 76kHz | 0.8µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 54,550 € 5+ 50,850 € 10+ 50,020 € 25+ 49,180 € 50+ 48,200 € | Min: 1 / Çoklu: 1 | Resin Coated | 8µm | 200N | 152kHz | 0.16µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 112,610 € 5+ 108,790 € 10+ 105,220 € 25+ 103,120 € 50+ 101,010 € | Min: 1 / Çoklu: 1 | Resin Coated | 8.5µm | 410N | 152kHz | 0.33µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 139,580 € 5+ 134,850 € 10+ 130,430 € 25+ 127,820 € 50+ 125,210 € | Min: 1 / Çoklu: 1 | Resin Coated | 17.4µm | 850N | 69kHz | 1.4µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 310,820 € 5+ 300,630 € | Min: 1 / Çoklu: 1 | Resin Coated | 9.1µm | 610N | 138kHz | 0.54µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 377,510 € 5+ 365,130 € 10+ 357,830 € 25+ 350,520 € 50+ 343,220 € | Min: 1 / Çoklu: 1 | Resin Coated | 9µm | 3500N | 152kHz | 2.9µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 54,550 € 5+ 50,850 € 10+ 50,020 € 25+ 49,180 € 50+ 48,200 € | Min: 1 / Çoklu: 1 | Resin Coated | 9.1µm | 200N | 138kHz | 0.18µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 1.461,000 € 5+ 1.432,000 € 10+ 1.403,000 € 25+ 1.373,000 € 50+ 1.344,000 € | Min: 1 / Çoklu: 1 | Resin Coated | 15.6µm | 20000N | 69kHz | 30.5µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 137,180 € 5+ 132,530 € 10+ 128,180 € 25+ 125,620 € 50+ 123,050 € | Min: 1 / Çoklu: 1 | Resin Coated | 19µm | 850N | 76kHz | 1.6µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 200,320 € 5+ 193,750 € 10+ 189,880 € 25+ 186,000 € 50+ 182,130 € | Min: 1 / Çoklu: 1 | Resin Coated | 19µm | 1700N | 76kHz | 3.4µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 462,250 € 5+ 447,100 € 10+ 438,160 € 25+ 429,220 € 50+ 420,270 € | Min: 1 / Çoklu: 1 | Resin Coated | 18.4µm | 3500N | 69kHz | 5.4µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 191,400 € 5+ 184,920 € 10+ 178,850 € 25+ 175,270 € 50+ 171,700 € | Min: 1 / Çoklu: 1 | Resin Coated | 9.1µm | 1700N | 138kHz | 1.5µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 400,630 € 5+ 387,490 € 10+ 379,740 € 25+ 371,990 € 50+ 364,240 € | Min: 1 / Çoklu: 1 | Resin Coated | 42µm | 1700N | 34kHz | 6.7µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 66,130 € 5+ 61,640 € 10+ 60,630 € 25+ 59,620 € 50+ 58,430 € | Min: 1 / Çoklu: 1 | Resin Coated | 17.4µm | 200N | 69kHz | 0.35µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 855,170 € 5+ 827,130 € 10+ 810,590 € 25+ 794,040 € 50+ 777,500 € | Min: 1 / Çoklu: 1 | Resin Coated | 18.4µm | 7000N | 69kHz | 10.8µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 127,600 € 5+ 123,270 € 10+ 119,230 € 25+ 116,850 € 50+ 114,460 € | Min: 1 / Çoklu: 1 | Resin Coated | 9.1µm | 850N | 138kHz | 0.75µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 462,250 € 5+ 447,100 € 10+ 438,160 € 25+ 429,220 € 50+ 420,270 € | Min: 1 / Çoklu: 1 | Resin Coated | 20µm | 3500N | 76kHz | 6.6µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 200,320 € 5+ 193,750 € 10+ 189,880 € 25+ 186,000 € 50+ 182,130 € | Min: 1 / Çoklu: 1 | Resin Coated | 17.4µm | 1700N | 69kHz | 3.4µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 127,600 € 5+ 123,270 € 10+ 119,230 € 25+ 116,850 € 50+ 114,460 € | Min: 1 / Çoklu: 1 | Resin Coated | 8.7µm | 850N | 152kHz | 0.68µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 265,030 € 5+ 256,340 € 10+ 251,210 € 25+ 246,090 € 50+ 240,960 € | Min: 1 / Çoklu: 1 | Resin Coated | 42µm | 850N | 34kHz | 3.4µF | -25°C | 85°C | AE Series | |||||
Each | 1+ 127,600 € 5+ 123,270 € 10+ 119,230 € 25+ 116,850 € 50+ 114,460 € | Min: 1 / Çoklu: 1 | Resin Coated | 42µm | 200N | 34kHz | 0.82µF | -25°C | 85°C | AE Series |