PL Series RTD Temperature Sensors (RTDs):
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3868006 | Each | 1+ 154,160 € | Min: 1 / Çoklu: 1 | Probe with Leads | - | Class A | 100°C | 100ohm | -100°C | 100°C | 100ohm | Platinum | 6mm | 20mm | 15m | 49.2ft | Wire Leaded | 4-Wire | PL Series | ||||
Each | 1+ 140,490 € | Min: 1 / Çoklu: 1 | Probe with Leads | -100°C | Class A | - | 100ohm | -100°C | 250°C | 100ohm | Platinum | 6mm | 300mm | 2m | 6.6ft | Wire Leaded | 4-Wire | PL Series | |||||
3867999 | Each | 1+ 244,300 € | Min: 1 / Çoklu: 1 | Probe with Leads | - | Class B | 100°C | 100ohm | -100°C | 100°C | 100ohm | Platinum | 3mm | 30mm | 5m | 16.4ft | Wire Leaded | 4-Wire | PL Series | ||||
Each | 1+ 123,640 € | Min: 1 / Çoklu: 1 | Probe with Leads | -100°C | Class A | - | - | -100°C | 250°C | 100ohm | Platinum | 6mm | 200mm | 2m | 6.6ft | Wire Leaded | 4-Wire | PL Series | |||||
Each | 1+ 145,210 € | Min: 1 / Çoklu: 1 | Probe with Leads | -100°C | Class A | 100°C | 100ohm | -100°C | 100°C | 100ohm | Platinum | 6mm | 41mm | 1m | 3.3ft | Wire Leaded | 4-Wire | PL Series | |||||
3880302 | Each | 1+ 146,320 € | Min: 1 / Çoklu: 1 | Probe with Leads | -100°C | Class A | 100°C | 100ohm | -100°C | 100°C | 100ohm | Platinum | 6.35mm | 152.4mm | 10m | 32.8ft | Wire Leaded | 4-Wire | PL Series | ||||
3880301 | Each | 1+ 263,900 € | Min: 1 / Çoklu: 1 | Probe with Leads | 0°C | Class B | 100°C | 100ohm | -100°C | 100°C | 100ohm | Platinum | 3mm | 150mm | 6m | 19.7ft | Wire Leaded | 4-Wire | PL Series |