Rotary Encoders:
144 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,200 € 10+ 20,300 € 25+ 19,250 € 50+ 17,920 € 100+ 16,560 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
615950 | Each | 1+ 214,580 € 5+ 194,350 € 10+ 179,830 € 25+ 161,880 € 50+ 151,540 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ 56,890 € 5+ 51,530 € 10+ 47,680 € 25+ 42,920 € 50+ 40,180 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 280,720 € 5+ 275,710 € 10+ 270,870 € 25+ 261,690 € 50+ 257,330 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ 49,010 € 5+ 43,690 € 10+ 40,890 € 25+ 37,360 € 50+ 34,950 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEAT-601B | 12000rpm | - | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 71,590 € 5+ 61,440 € 10+ 57,500 € 25+ 52,650 € 50+ 49,240 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 275,130 € 5+ 270,220 € 10+ 265,470 € 25+ 256,480 € 50+ 252,200 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ 95,140 € 5+ 81,630 € 10+ 76,380 € 25+ 69,930 € 50+ 65,380 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ 21,350 € 10+ 17,160 € 25+ 16,100 € 50+ 15,030 € 100+ 14,060 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | RES | - | - | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ 48,990 € 5+ 42,050 € 10+ 39,360 € 25+ 37,400 € 50+ 35,430 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
615985 | Each | 1+ 216,400 € 5+ 196,000 € 10+ 181,360 € 25+ 163,260 € 50+ 152,820 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ 71,590 € 5+ 61,440 € 10+ 57,500 € 25+ 52,650 € 50+ 49,240 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ 320,990 € 5+ 277,130 € | Min: 1 / Çoklu: 1 | Optical | Absolute | - | 0 Detents | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | |||||
Each | 1+ 36,380 € 5+ 31,230 € 10+ 29,240 € 25+ 27,780 € 50+ 26,320 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
616060 | Each | 1+ 408,520 € 5+ 350,160 € 10+ 343,160 € 25+ 336,150 € 50+ 329,150 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | - | 3Channels | Hollow Shaft | - | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
615973 | Each | 1+ 203,240 € 5+ 184,080 € 10+ 170,330 € 25+ 153,330 € 50+ 143,530 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ 72,070 € 5+ 61,850 € 10+ 57,890 € 25+ 54,990 € 50+ 52,080 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | RE12D | - | - | - | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 490,000 € 5+ 480,200 € 10+ 470,400 € 25+ 460,600 € 50+ 450,800 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | - | D Type Flatted End | 15mm | 8mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Wire Leaded | ||||
Each | 1+ 233,660 € 5+ 211,640 € 10+ 195,830 € 25+ 176,280 € 50+ 165,020 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24VDC | -20°C | 85°C | IP64 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 335,990 € 5+ 329,270 € 10+ 322,550 € 25+ 315,830 € 50+ 309,110 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24VDC | -10°C | 70°C | IP64 | Wire Leaded | ||||
Each | 1+ 56,520 € 5+ 49,770 € 10+ 46,640 € 50+ 42,340 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | HRPG | 200rpm | - | 1000000 | 2Channels | Flatted End | 12.7mm | 6.02mm | 4.5V | 5.5V | 0°C | 70°C | - | Wire Leaded | |||||
Each | 1+ 37,430 € 5+ 33,710 € 10+ 31,420 € 25+ 28,600 € 50+ 27,430 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 256PPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ 23,360 € 5+ 20,060 € 10+ 18,780 € 20+ 17,620 € 50+ 16,450 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | - | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 21,420 € 5+ 18,390 € 10+ 17,220 € 20+ 16,160 € 50+ 15,090 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | - | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ 29,770 € 5+ 25,550 € 10+ 23,920 € 25+ 23,440 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 500PPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded |