Rotary Encoders:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,290 € 10+ 1,170 € 25+ 1,060 € 50+ 0,982 € 100+ 0,925 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 5,210 € 10+ 3,350 € 25+ 2,980 € 50+ 2,530 € 100+ 2,340 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 72,070 € 5+ 61,850 € 10+ 57,890 € 25+ 54,990 € 50+ 52,080 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | RE12D | - | - | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,925 € | Min: 500 / Çoklu: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ 60,840 € 5+ 52,210 € 10+ 48,860 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 72,340 € 5+ 62,080 € 10+ 58,100 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each (Supplied on Cut Tape) Kesik Bant | 1000+ 2,950 € | Min: 1000 / Çoklu: 1000 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 100+ 36,930 € | Min: 100 / Çoklu: 100 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 3Channels | No Shaft | - | 2mm | 4.5V | 5.5V | -40°C | 100°C | - | - | |||||
Each | 1+ 93,380 € 5+ 89,880 € 10+ 87,460 € 25+ 85,130 € 50+ 82,960 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Line Driver, Quadrature | Screw Mount | AEDA-3300 | 12000rpm | 1024 | 3Channels | Slotted End | - | 2mm | 4.5V | 5.5V | -40°C | 125°C | - | PC Pin |