Rotary Encoders:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ 1.108,000 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.035,000 € 5+ 1.012,000 € 10+ 989,480 € 25+ 968,870 € 50+ 948,250 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | M18 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.087,000 € 5+ 1.062,000 € 10+ 1.039,000 € 25+ 1.017,000 € 50+ 995,460 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 2000PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 1" | 5V | 28V | 0°C | 70°C | IP65 | M18 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.373,000 € 5+ 1.342,000 € 10+ 1.313,000 € 25+ 1.285,000 € 50+ 1.258,000 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 1" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.486,000 € 5+ 1.452,000 € 10+ 1.420,000 € 25+ 1.390,000 € 50+ 1.361,000 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 1" | 5V | 28V | 0°C | 70°C | IP65 | M12 Connector |