Rotary Encoders:
550 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Kesik Bant | 5+ 2,300 € 50+ 1,640 € | Min: 5 / Çoklu: 5 | Mechanical | Absolute | 12PPR | 12 Detents | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
4064942 | Each | 1+ 459,470 € | Min: 1 / Çoklu: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ 504,090 € | Min: 1 / Çoklu: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ 684,670 € | Min: 1 / Çoklu: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064936 | Each | 1+ 697,720 € | Min: 1 / Çoklu: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064944 | Each | 1+ 644,400 € | Min: 1 / Çoklu: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ 3,190 € 10+ 2,000 € 25+ 1,850 € 50+ 1,570 € 100+ 1,500 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 85,130 € 5+ 79,080 € 10+ 73,030 € 25+ 68,410 € 50+ 63,540 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 5,630 € 10+ 5,070 € 25+ 4,920 € 50+ 4,650 € 100+ 4,370 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ 31,210 € 10+ 28,540 € 25+ 27,060 € 50+ 25,190 € 100+ 23,290 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ 1,820 € 10+ 1,170 € 25+ 1,040 € 50+ 0,880 € 100+ 0,816 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 67,530 € 5+ 61,040 € 10+ 56,490 € 25+ 50,700 € 50+ 47,340 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 2,280 € 10+ 2,090 € 25+ 1,890 € 50+ 1,770 € 100+ 1,670 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 3,040 € 10+ 2,790 € 25+ 2,520 € 50+ 2,360 € 100+ 2,230 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 264,300 € 5+ 259,010 € 10+ 253,730 € 25+ 248,440 € 50+ 243,160 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
Each | 1+ 64,940 € 5+ 55,730 € 10+ 52,170 € 25+ 47,770 € 50+ 44,670 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
615950 | Each | 1+ 214,580 € 5+ 194,350 € 10+ 179,830 € 25+ 161,880 € 50+ 151,540 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ 0,920 € 10+ 0,784 € 25+ 0,707 € 50+ 0,658 € 100+ 0,613 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
615894 | Each | 1+ 248,730 € 5+ 225,290 € 10+ 208,460 € 25+ 187,650 € 50+ 175,660 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | - | - | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,950 € 10+ 2,550 € 25+ 2,330 € 50+ 2,120 € 100+ 1,970 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 34,400 € 5+ 31,090 € 10+ 28,780 € 25+ 25,830 € 50+ 24,120 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 1,740 € 10+ 1,120 € 25+ 0,994 € 50+ 0,843 € 100+ 0,781 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 2,570 € 10+ 2,210 € 25+ 2,020 € 50+ 1,840 € 100+ 1,710 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 33,640 € 5+ 28,870 € 10+ 27,030 € 25+ 26,480 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 53,820 € 5+ 46,190 € 10+ 43,240 € 25+ 42,370 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector |