CJ25 Series Rotary Encoders:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 76,870 € 5+ 67,060 € 10+ 63,220 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | 5V | 0°C | 50°C | Connector | |||||
Each | 1+ 76,870 € 5+ 67,060 € 10+ 63,220 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | 5V | 0°C | 50°C | Connector |