62S Series Rotary Encoders:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRAYHILL | Each | 1+ 50,570 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 5V | -40°C | 85°C | Solder Pin | ||||
GRAYHILL | Each | 1+ 71,360 € 5+ 66,350 € 10+ 64,220 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 5V | -40°C | 85°C | Solder Pin | ||||
GRAYHILL | Each | 1+ 72,730 € 5+ 67,640 € 10+ 65,450 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 5V | -40°C | 85°C | Solder Pin |