Rotary Encoders:
75 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ 521,610 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 580,470 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 793,410 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 685,590 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 694,520 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 857,580 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ 22,520 € 10+ 20,750 € 25+ 19,670 € 50+ 18,270 € 100+ 17,400 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
1190403 | Each | 1+ 30,180 € 5+ 26,600 € 10+ 24,630 € 25+ 22,650 € 50+ 21,100 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||
9358234 RoHS | Each | 1+ 11,440 € 10+ 10,450 € 25+ 10,200 € 50+ 9,490 € 100+ 8,860 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | ||||
Each | 1+ 43,280 € 5+ 40,790 € 10+ 35,680 € 25+ 34,030 € 50+ 31,040 € | Min: 1 / Çoklu: 1 | Magnetic | Absolute | 4096PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ 1.334,000 € 5+ 1.167,000 € 10+ 966,920 € 25+ 866,890 € 50+ 800,210 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 6000rpm | 3600000000 | - | Hollow Shaft | - | 15mm | 7V | 12V | -30°C | 85°C | IP65 | Cable | |||||
Each | 1+ 1.483,000 € 5+ 1.453,000 € 10+ 1.424,000 € 25+ 1.394,000 € 50+ 1.364,000 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SRS/SRM50 Series | 6000rpm | - | - | Blind Hollow Shaft | - | - | 7V | 12V | - | 75°C | IP65 | MS/10 Pin Connector | |||||
Each | 1+ 45,700 € 5+ 41,730 € 10+ 37,750 € 50+ 35,110 € 100+ 31,750 € | Min: 1 / Çoklu: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ 339,770 € 5+ 331,990 € 10+ 324,700 € 25+ 317,940 € 50+ 311,170 € | Min: 1 / Çoklu: 1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Binary | Flange Mount | WDGA 36E | 12000rpm | - | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ 1.338,000 € 5+ 1.308,000 € 10+ 1.279,000 € 25+ 1.252,000 € 50+ 1.226,000 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.180,000 € 5+ 1.153,000 € 10+ 1.127,000 € 25+ 1.104,000 € 50+ 1.080,000 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Blind Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.261,000 € 5+ 1.232,000 € 10+ 1.205,000 € 25+ 1.180,000 € 50+ 1.155,000 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.903,000 € 5+ 1.859,000 € 10+ 1.819,000 € 25+ 1.781,000 € 50+ 1.743,000 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.240,000 € 5+ 1.212,000 € 10+ 1.185,000 € 25+ 1.160,000 € 50+ 1.136,000 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 12000rpm | - | - | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
Each | 1+ 34,290 € 5+ 31,950 € 10+ 29,490 € 25+ 27,770 € 50+ 26,800 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Magnetic | Absolute | 4096PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ 781,360 € | Min: 1 / Çoklu: 1 | Magnetic | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | WDGA 58B Series | 8000rpm | - | 1Channels | Solid Shaft | 20mm | 10mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 140+ 23,280 € | Min: 140 / Çoklu: 140 | Magnetic | Absolute | 1024PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 105+ 28,220 € | Min: 105 / Çoklu: 105 | Magnetic | Absolute | 16384PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 105+ 28,910 € | Min: 105 / Çoklu: 105 | Magnetic | Absolute | 65536PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 105+ 30,280 € | Min: 105 / Çoklu: 105 | Magnetic | Absolute | 262144PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector |