Rotary Encoders:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,520 € 10+ 20,750 € 25+ 19,670 € 50+ 18,270 € 100+ 17,400 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | Solder Pin | |||||
1190403 | Each | 1+ 30,180 € 5+ 26,600 € 10+ 24,630 € 25+ 22,650 € 50+ 21,100 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | Solder Pin | ||||
Each | 1+ 6,470 € 10+ 3,480 € 25+ 3,050 € 50+ 2,500 € 100+ 2,320 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER23 Series | 60rpm | 50000 | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ 2,880 € 10+ 2,740 € 25+ 2,560 € 50+ 2,430 € 100+ 2,310 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | 50000 | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ 4,720 € 10+ 3,790 € 25+ 3,560 € 50+ 3,320 € 100+ 3,110 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER35 Series | 60rpm | 50000 | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ 30,510 € 5+ 26,690 € 10+ 22,120 € 20+ 19,830 € 50+ 19,430 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | - | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ 23,250 € 5+ 20,340 € 10+ 16,850 € 20+ 15,110 € 50+ 14,810 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | - | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | 5VDC | 0°C | 50°C | IP40 | PC Pin | |||||
NIDEC COMPONENTS | Each | 1+ 29,020 € 5+ 25,390 € 10+ 21,040 € 20+ 18,860 € 50+ 18,480 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | - | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ 40,430 € 5+ 37,240 € 10+ 35,310 € 25+ 32,790 € 50+ 31,240 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | 26 | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | Solder Pin |