Flow Switches:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Flow Switch Type
Sensor Type
Flow Rate Min
Flow Rate Max
Operating Pressure Min
Operating Pressure Max
Supply Voltage Max
Accuracy
Contact Rating
Switching Voltage AC Max
Switching Voltage DC Max
Media Type
Process Connection Size
Process Connection Type
Housing Material
Pressure Max
Operating Temperature Min
Operating Temperature Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,670 € 10+ 13,280 € 25+ 12,410 € | Min: 1 / Çoklu: 1 | SPST-NO | Flow Sensor | - | 0.6l/min | - | 10bar | - | - | 1A | 250V | 200V | Water | 3/8" | BSP Male Thread | PP (Polypropylene) | 10bar | -30°C | 85°C | FCS Series | |||||
1971755 | Each | 1+ 427,150 € 5+ 413,150 € 10+ 404,890 € 25+ 396,620 € 50+ 388,360 € | Min: 1 / Çoklu: 1 | SPDT | - | 0.5l/min | 5l/min | 6.9bar | 13.8bar | 24VDC | 5% | 1A | - | - | Liquid | 1/4" | NPT Female | PP (Polypropylene) | 6.9bar | -29°C | 82°C | RotorFlow RFS Series | ||||
GEMS SENSORS | Each | 1+ 177,850 € 5+ 167,180 € 10+ 161,840 € 25+ 156,500 € | Min: 1 / Çoklu: 1 | SPST | - | - | - | 50psi | 150psi | - | - | - | - | - | Liquid | 1/4" | NPT Male | PP (Polypropylene) | 150psi | 0°C | 100°C | - | ||||
GEMS SENSORS | Each | 1+ 173,040 € | Min: 1 / Çoklu: 1 | SPST | - | - | - | - | - | - | - | - | - | - | Liquid | 1/2" | NPT Male | PP (Polypropylene) | 13.8bar | 0°C | 212°F | - |