Would you like to be redirected to the US store?
or
Choose Country
Aynı gün gönderim
Binlerce Üründe
Şimdiye Kadarki En Geniş Ürün Yelpazemiz
1 milyonu aşkın ürün çevrimiçi olarak mevcuttur
ÜCRETSİZ Teknik Destek
Farnell Müşterilerine Özel
Current Sensors:
7 Ürün BulunduIN Series Current Sensors
The IN family is LEM's most advanced high precision group of transducers. With its patented and ground-breaking digital integration technology, the IN represents a significant evolution to LEM's older High Precision transducers. The IN transducers offer best-in-class performance, with the highest accuracy in the market, and low noise over wide operating temperature range.
- Closed loop (compensated) current transducers using an extremely accurate zero flux detector
- 9-pin D-Sub male secondary connector
- Status signal to indicate the transducer state
- LED indicator confirms normal operation
- Metal housing to improve immunity to EMC & power dissipation
- Transducer identification
- Large apertures for cables and busbars
- Extended operating temperature range: -40 to +85 °C
- Overcurrent and protection embedded by design
- Applications: Industrial, Laboratory, Medical
Görüntüle
Alıcı
Mühendis
Üretici
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Range
Measured Current
Supply Voltage DC Max
Accuracy
Current Measuring Range DC
Current Sensor Technology
Current Measuring Range AC
Response Time
Primary Current
Secondary Signal Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 Stokta var | Each | 1+ 989,210 € 5+ 809,350 € 10+ 741,910 € 25+ 684,840 € 50+ 635,920 € | Min: 1 / Çoklu: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | AC / DC / Pulsed | 15.75V | - | -100A to 100A | Closed Loop, Flux Gate IN | -100A to 100A | 200ns | 100A | 0.0018% | - | Panel Mount | -40°C | 85°C | IN Series | ||||
43 Stokta var | Each | 1+ 1.070,000 € 5+ 875,610 € 10+ 802,650 € 25+ 740,910 € 50+ 687,990 € | Min: 1 / Çoklu: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | AC / DC / Pulsed | 15.75V | 0.0012% | -200A to 200A | Closed Loop, Flux Gate IN | -200A to 200A | 200ns | 200A | 0.0012% | - | Panel Mount | -40°C | 85°C | IN Series | ||||
14 Stokta var | Each | 1+ 1.693,000 € 5+ 1.385,000 € 10+ 1.270,000 € 25+ 1.172,000 € 50+ 1.088,000 € | Min: 1 / Çoklu: 1 | - | 14.25V | ± 14.25VDC to ± 15.75VDC | AC / DC | 15.75V | 0.0018 % | -500A to 500A | Closed Loop Flux Gate | -500A to 500A | 1µs | -500A to 500A | 0.0018% | Current | Panel Mount | -40°C | 85°C | IN Series | ||||
64 Stokta var | Each | 1+ 1.160,000 € 5+ 948,560 € 10+ 869,520 € 25+ 802,630 € 50+ 745,300 € | Min: 1 / Çoklu: 1 | Current | 14.25V | ± 14.25VDC to ± 15.75VDC | AC / DC | 15.75V | 0.001 % | -400A to 400A | Closed Loop Flux Gate | -400A to 400A | 200ns | -400A to 400A | 0.001% | Current | Panel Mount | -40°C | 85°C | IN Series | ||||
15 Stokta var | Each | 1+ 2.131,000 € 5+ 1.744,000 € 10+ 1.599,000 € 25+ 1.475,000 € 50+ 1.370,000 € | Min: 1 / Çoklu: 1 | Current | 14.25V | ± 15V | AC / DC / Pulsed | 15.75V | - | -1kA to 1kA | Closed Loop Flux Gate | 1kA | 1µs | 1kA | 0.0018% | Current | Panel Mount | -40°C | 85°C | IN Series | ||||
Sipariş Verilebilir Üretici Standart Teslim Süresi: 10 hafta | Each İptal Edilemez / İade Edilemez | 2+ 2.379,000 € | Min: 2 / Çoklu: 2 | Current | 14.25V | - | - | 15.75V | - | -1.2kA to 1.2kA | - | -1.2kA to 1.2kA | 1µs | - | 0.0018% | - | - | - | - | IN Series | ||||
Sipariş Verilebilir Üretici Standart Teslim Süresi: 10 hafta | Each İptal Edilemez / İade Edilemez | 1+ 5.677,000 € | Min: 1 / Çoklu: 1 | Current | 14.25V | - | - | 15.75V | - | -2kA to 2kA | - | 2kA | 1µs | - | 0.0014% | - | - | - | - | IN Series |