RF Transmitters - Sub 2.4GHz ISM Band:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,180 € 10+ 4,040 € 25+ 3,900 € 50+ 3,760 € 100+ 3,680 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 240MHz | 930MHz | FSK, GFSK, OOK | 256Kbps | 85mA | QFN | 20Pins | 1.8V | 3.6V | 20dBm | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C | |||||
Each | 490+ 2,580 € | Min: 490 / Çoklu: 490 | 142MHz | 1.05GHz | 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK | 1Mbps | 85mA | QFN | 20Pins | 1.8V | 3.6V | 20dBm | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C |