MAX7058 Series RF Transmitters - Sub 2.4GHz ISM Band:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Tam Makara | 2500+ 2,310 € | Min: 2500 / Çoklu: 2500 | 300MHz | 450MHz | ASK, OOK | 100Kbps | 22.1mA | TQFN-EP | 24Pins | 2.1V | 3.6V | 15.5dBm | Garage Door Opener, Home Automation, RF Remote Controls, Security Systems & Wireless Sensors | -40°C | 125°C | MAX7058 Series | |||||
Tube of 1 | 225+ 3,190 € | Min: 225 / Çoklu: 225 | 300MHz | 450MHz | ASK, OOK | 100Kbps | 22.1mA | TQFN-EP | 24Pins | 2.1V | 3.6V | 15.5dBm | Garage Door Opener, Home Automation, RF Remote Controls, Security Systems & Wireless Sensors | -40°C | 125°C | MAX7058 Series |