200Kbps RF Transceivers - Sub 2.4GHz ISM Band:
7 Ürün BulunduFarnell Türkiye'da çok çeşitli 200Kbps RF Transceivers - Sub 2.4GHz ISM Band bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 1Mbps, 600bps, 500Kbps & 300Kbps RF Transceivers - Sub 2.4GHz ISM Band gibi geniş bir RF Transceivers - Sub 2.4GHz ISM Band yelpazesi stoklarımızda mevcuttur: Analog Devices, Microchip & Semtech .
Görüntüle
Alıcı
Mühendis
Üretici
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 4,260 € 10+ 3,690 € 25+ 3,490 € 50+ 3,350 € 100+ 3,210 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 863MHz | 960MHz | FSK, OOK | 200Kbps | 3mA | TQFN | 32Pins | 2.1V | 3.6V | 25mA | 12.5dBm | -110dBm | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,600 € 25+ 3,280 € 100+ 2,990 € 3000+ 2,930 € | Min: 1 / Çoklu: 1 | 950MHz | 960MHz | FSK, OOK | 200Kbps | 3mA | QFN | 32Pins | 2.1V | 3.6V | 16mA | 12.5dBm | -101dBm | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 3,210 € 250+ 3,050 € 500+ 2,930 € | Min: 100 / Çoklu: 1 | 863MHz | 960MHz | FSK, OOK | 200Kbps | 3mA | TQFN | 32Pins | 2.1V | 3.6V | 25mA | 12.5dBm | -110dBm | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 2,990 € 3000+ 2,930 € | Min: 100 / Çoklu: 1 | 950MHz | 960MHz | FSK, OOK | 200Kbps | 3mA | QFN | 32Pins | 2.1V | 3.6V | 16mA | 12.5dBm | -101dBm | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 5,910 € 25+ 5,590 € 100+ 5,160 € 250+ 4,900 € 500+ 4,600 € | Min: 10 / Çoklu: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 6,810 € 10+ 5,910 € 25+ 5,590 € 100+ 5,160 € 250+ 4,900 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C | |||||
Each | 1+ 6,880 € 10+ 5,960 € 25+ 5,650 € 100+ 4,790 € | Min: 1 / Çoklu: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C |