MAX2510 Series RF Transceivers - Sub 2.4GHz ISM Band:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Full Reel) Tam Makara | 2500+ 8,110 € | Min: 2500 / Çoklu: 2500 | 100MHz | 600MHz | 20mA | QSOP | 28Pins | 2.7V | 5.5V | 25mA | 1dBm | 400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS | -40°C | 85°C | MAX2510 Series | ||||
ANALOG DEVICES | Tube of 1 | 50+ 8,520 € | Min: 50 / Çoklu: 50 | 100MHz | 600MHz | 20mA | QSOP | 28Pins | 2.7V | 5.5V | 25mA | 1dBm | 400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS | -40°C | 85°C | MAX2510 Series |