nRF52 RF Transceivers - 2.4GHz & Above ISM Band:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Data Rate
RF / IF Modulation
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NORDIC SEMICONDUCTOR | Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,380 € 10+ 3,310 € 25+ 3,240 € 50+ 3,170 € 100+ 3,090 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 2Mbps | FSK | 2.36GHz | 2.5GHz | 12.9mA | QFN | 48Pins | 1.7V | 3.6V | 16.6mA | 4dBm | -89dBm | IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device | -40°C | 85°C | nRF52 | ||||
NORDIC SEMICONDUCTOR | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 3,090 € 250+ 3,020 € 500+ 2,950 € 1000+ 2,880 € | Min: 100 / Çoklu: 1 | 2Mbps | FSK | 2.36GHz | 2.5GHz | 12.9mA | QFN | 48Pins | 1.7V | 3.6V | 16.6mA | 4dBm | -89dBm | IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device | -40°C | 85°C | nRF52 |