SCALE-2+ Series Gate Drivers:
8 Ürün BulunduSCALE-2+ Series Gate Drivers
The SCALE™-2+ chip set is most recent innovation within its SCALE™ family. New SCALE™-2+ technology enables soft shutdown (SSD) by 2SC0106T and advanced active clamping (A2C) or dynamic advanced active clamping (DA2C) by 2SC0115T. Features implemented in all existing popular gate driver cores, delivering upwards compatible, lead-free versions with improved EMC performance.
- Available in gate drivers with IGBT blocking voltages from 600V up to 4.5kV
- Very fast >10ns
- Very low Jitter 1n
- High di/dt ruggedness
- Integrated secondary side voltage controller
- +15V gate-Emitter clamping
- Lower IGBT Short Circuit energy
- Programmable full bride or direct mode
- Reinforced galvanic isolation according to IEC60664-1
- Applications: Motor drives, UPS, Photovoltaic, Medical, Welding, Railway, Wind, electric vehicles
Görüntüle
Alıcı
Mühendis
Üretici
No. of Channels
Gate Driver Type
Driver Configuration
Power Switch Type
IC Case / Package
IC Mounting
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 95,190 € 5+ 91,380 € 10+ 87,570 € 25+ 85,820 € | Min: 1 / Çoklu: 1 | 2Channels | Isolated | High Side and Low Side | IGBT, MOSFET | Module | Surface Mount | 35A | 35A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 70ns | SCALE-2+ Series | |||||
Each | 1+ 95,010 € 5+ 82,990 € 10+ 70,970 € 25+ 69,550 € | Min: 1 / Çoklu: 1 | 2Channels | - | High Side and Low Side | IGBT | Module | - | 35A | 35A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 70ns | SCALE-2+ Series | |||||
Each | 1+ 50,750 € 5+ 48,720 € 10+ 46,690 € 25+ 45,760 € | Min: 1 / Çoklu: 1 | 2Channels | Isolated | High Side and Low Side | IGBT | Module | Surface Mount | 8A | 8A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 65ns | SCALE-2+ Series | |||||
Each | 1+ 50,750 € 5+ 48,720 € 10+ 46,690 € 25+ 45,760 € | Min: 1 / Çoklu: 1 | 2Channels | Isolated | High Side and Low Side | IGBT | Module | Through Hole | 8A | 8A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 65ns | SCALE-2+ Series | |||||
Each | 1+ 27,380 € 5+ 26,290 € 10+ 25,190 € 25+ 21,350 € 50+ 17,510 € | Min: 1 / Çoklu: 1 | 2Channels | Isolated | Half Bridge | IGBT | Module | Surface Mount | 6A | 6A | 14.5V | 15.5V | -40°C | 105°C | 75ns | 75ns | SCALE-2+ Series | |||||
Each | 1+ 95,160 € 5+ 91,350 € 10+ 87,540 € 25+ 85,790 € | Min: 1 / Çoklu: 1 | 2Channels | Isolated | High Side and Low Side | IGBT, MOSFET | Module | Surface Mount | 35A | 35A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 70ns | SCALE-2+ Series | |||||
Each | 1+ 50,750 € 5+ 48,720 € 10+ 46,690 € 25+ 45,760 € | Min: 1 / Çoklu: 1 | 2Channels | Isolated | High Side and Low Side | IGBT | Module | Surface Mount | 8A | 8A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 65ns | SCALE-2+ Series | |||||
Each | 1+ 34,060 € 5+ 32,700 € 10+ 31,330 € 25+ 28,620 € 50+ 25,900 € | Min: 1 / Çoklu: 1 | 2Channels | Isolated | High Side and Low Side | IGBT | Module | Surface Mount | 15A | 15A | 14.5V | 15.5V | -40°C | 105°C | 80ns | 65ns | SCALE-2+ Series |