TinySwitch-II Series AC / DC Off Line Converters:
10 Ürün BulunduTinySwitch-II Series AC / DC Off Line Converters
TinySwitch-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated ircuitry.
- Fully integrated auto-restart for short circuit and open loop fault protection
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
- Programmable line undervoltage detect feature prevents power on/off glitches
- 132 kHz operation reduces transformer size
- Lowest component count switcher solution
- Expanded scalable device family for low system cost
- Frequency jittering dramatically reduces EMI (~10 dB)
- Simple ON/OFF control ? no loop compensation needed
- Better Cost/Performance over RCC & Linears
- Applications: Chargers for cell phones, Standby for PCs and TVs,DVD players/recorders, set-top boxes
Görüntüle
Alıcı
Mühendis
Üretici
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
IC Case / Package
AC / DC Converter Case Style
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 1,400 € 10+ 1,320 € 50+ 1,240 € 100+ 1,160 € 250+ 1,100 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 19W | - | Flyback | Isolated | 700V | 315µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 1,510 € 10+ 1,420 € 50+ 1,340 € 100+ 1,250 € 250+ 1,190 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 23W | - | Flyback | Isolated | 700V | 380µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 1,120 € 10+ 1,060 € 50+ 0,993 € 100+ 0,929 € 250+ 0,883 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 9W | - | Flyback | Isolated | 700V | 225µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,250 € 250+ 1,190 € 500+ 1,120 € 1000+ 1,060 € 2500+ 1,040 € | Min: 100 / Çoklu: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 23W | 23W | Flyback | Isolated | 700V | 380µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,160 € 250+ 1,100 € 500+ 1,050 € 1000+ 0,988 € 2500+ 0,964 € | Min: 100 / Çoklu: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 19W | 19W | Flyback | Isolated | 700V | 315µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,929 € 250+ 0,883 € 500+ 0,836 € 1000+ 0,790 € 2500+ 0,774 € | Min: 100 / Çoklu: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 9W | 9W | Flyback | Isolated | 700V | 225µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
Each | 1+ 0,808 € 10+ 0,732 € 50+ 0,657 € 100+ 0,581 € 250+ 0,569 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 9W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||
Each | 1+ 1,020 € 10+ 0,926 € 50+ 0,832 € 100+ 0,738 € 250+ 0,723 € | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 19W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||
Each | 1+ 1,110 € 10+ 1,010 € 50+ 0,909 € 100+ 0,808 € 250+ 0,777 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 23W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1000+ 0,678 € | Min: 1000 / Çoklu: 1000 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 11W | - | Flyback | Isolated | 700V | - | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-II Series |