InnoSwitch-CE Series AC / DC Off Line Converters:
15 Ürün BulunduInnoSwitch-CE Series AC / DC Off Line Converters
The InnoSwitch-CE family of ICs dramatically simplify the development & manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CE family incorporates both primary and secondary controllers, with sense elements & a safety-rated feedback mechanism into a single IC.
- Incorporates flyback controller, 650V MOSFET, secondary-side sensing & synchronous rectification
- FluxLink™ integrated, HIPOT-isolated, feedback link
- Exceptional CV accuracy, tolerant of transformer and boardcomponent variances
- Adjustable accurate output current using external output sense resistor
- <10 mW="" no-load="" at="" 230="" VAC="" when="" supplied="" by="" transformer="" bias="" winding<=""/>
- Easily meets all global energy efficiency regulations
- 100% production HIPOT compliance testing equivalent to 6 kV DC/1 sec
- UL1577 and TUV (EN60950 and EN62368) safety approved
- EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant
- Applications: High current charger and adapters for mobile devices, Consumer electronics
Görüntüle
Alıcı
Mühendis
Üretici
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
IC Case / Package
AC / DC Converter Case Style
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 0,943 € 10+ 0,918 € 50+ 0,893 € 100+ 0,868 € 250+ 0,851 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP-R16B | - | 12Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,868 € 250+ 0,851 € 500+ 0,833 € | Min: 100 / Çoklu: 1 | 85V | 85VAC | 265VAC | 265V | eSOP-R16B | eSOP-R16B | 12Pins | 25W | 25W | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 0,802 € 10+ 0,786 € 50+ 0,770 € 100+ 0,754 € 250+ 0,738 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,754 € 250+ 0,738 € 500+ 0,722 € | Min: 100 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,180 € 10+ 1,110 € 50+ 1,050 € 100+ 0,957 € | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 15W | - | Flyback | Isolated | 650V | 645µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 1,450 € 10+ 1,270 € 50+ 1,050 € 100+ 0,944 € 250+ 0,872 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Tam Makara | 2000+ 0,682 € | Min: 2000 / Çoklu: 2000 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Tam Makara | 1000+ 0,769 € | Min: 1000 / Çoklu: 1000 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 20W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Tam Makara | 1000+ 0,769 € | Min: 1000 / Çoklu: 1000 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 20W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,944 € 250+ 0,872 € 500+ 0,814 € 1000+ 0,770 € 2500+ 0,755 € | Min: 100 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,619 € | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 25W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,886 € 10+ 0,734 € 50+ 0,658 € 100+ 0,608 € 250+ 0,567 € | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,000 € 10+ 0,829 € 50+ 0,743 € 100+ 0,686 € 250+ 0,640 € | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 20W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,000 € 10+ 0,829 € 50+ 0,743 € 100+ 0,686 € 250+ 0,640 € | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 20W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,140 € 10+ 0,946 € 50+ 0,848 € 100+ 0,783 € | Min: 1 / Çoklu: 1 | - | 85VAC | 265VAC | - | eSOP | - | 16Pins | 25W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series |