Microprocessors:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,380 € 10+ 11,360 € 25+ 9,870 € 50+ 9,710 € 100+ 9,550 € | Min: 1 / Çoklu: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | LFBGA | 354Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 10,780 € 25+ 8,980 € 100+ 8,830 € 250+ 8,670 € | Min: 1 / Çoklu: 1 | SAM9 Family SAM9X60 Series Microprocessors | 1Cores | 1Gbit | TFBGA | 233Pins | 1.02V | 1.21V | 600MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 112I/O's | 16 bit | Surface Mount | -40°C | 85°C | SAM9X60 | SAM9 | |||||
Each | 1+ 15,240 € 10+ 12,130 € 25+ 11,260 € 50+ 10,860 € 100+ 10,450 € | Min: 1 / Çoklu: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 14,610 € 10+ 11,640 € 25+ 10,800 € 50+ 10,420 € 100+ 10,020 € | Min: 1 / Çoklu: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 15,810 € 10+ 12,550 € 25+ 10,930 € 50+ 10,760 € 100+ 10,580 € | Min: 1 / Çoklu: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 |