Microprocessors:
2 Ürün Bulundui.MX Family i.MX 7Solo Series Microprocessors Microprocessors
The i.MX 7 Solo features Cortex -A7 and Cortex-M4 cores for general-purpose programmable processing. The heterogeneous asymmetric architecture provides the ultimate flexibility for customers by enabling a single-chip solution that can run sophisticated operating systems and provide real-time responsiveness.
- ARM Cortex A7 and Cotex M4 Core
- Extrenal RAM and Flash Memory Support
- Gigabit Ethernet Controller with AVB
- Parallel RGB and DSI Display Interfaces
- MIPI CSI Camera Interface
- Interfaces: I2C, SAI, UART, SPI
- Neon MPE Co-Processor
- 12-Bit ADC
- Integrated PMU and Temperature Sensor
- Applications: Building automation, Wearables, POS, E-Readers,IoT solutions
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,320 € 5+ 23,540 € 10+ 21,500 € 25+ 21,070 € 50+ 20,650 € | Min: 1 / Çoklu: 1 | i.MX Family i.MX 7Solo Series Microprocessors | 1Cores | 32KB | BGA | 541Pins | 950mV | 1.155V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 7Solo | i.MX | |||||
Each | 1+ 24,900 € 5+ 22,100 € 10+ 19,300 € 25+ 18,910 € 50+ 18,530 € | Min: 1 / Çoklu: 1 | i.MX Family i.MX 7Solo Series Microprocessors | 1Cores | - | BGA | 541Pins | 950mV | 1.155V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 7Solo | i.MX |