ARM Microcontrollers:
13 Ürün BulunduFarnell Türkiye'da çok çeşitli PSoC 6 Family CY8C63XX Series Microcontrollers ARM Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers gibi geniş bir ARM Microcontrollers yelpazesi stoklarımızda mevcuttur: Infineon .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,290 € 10+ 6,220 € 25+ 5,610 € 50+ 5,500 € | Min: 1 / Çoklu: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 9,740 € 10+ 9,240 € 25+ 9,180 € 50+ 9,140 € | Min: 1 / Çoklu: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 9,240 € 25+ 9,180 € 50+ 9,140 € | Min: 10 / Çoklu: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ 9,290 € 10+ 7,290 € 25+ 6,540 € 50+ 6,410 € 100+ 6,280 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ 12,390 € 10+ 9,420 € 25+ 9,020 € 50+ 8,490 € 100+ 7,950 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 13,040 € 10+ 12,050 € 25+ 11,860 € 50+ 11,850 € 100+ 11,310 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ 9,080 € 10+ 7,170 € 25+ 6,760 € 50+ 6,520 € 100+ 6,310 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ 8,480 € 10+ 6,690 € 25+ 6,310 € 50+ 6,080 € 100+ 5,890 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 12,050 € 25+ 11,860 € 50+ 11,850 € 100+ 11,310 € 250+ 11,150 € | Min: 10 / Çoklu: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ 9,880 € 10+ 7,800 € 25+ 7,350 € 50+ 7,090 € 100+ 6,860 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ 8,730 € 10+ 6,890 € 25+ 6,500 € 50+ 6,270 € 100+ 6,060 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 7,970 € 25+ 7,510 € 50+ 7,240 € 100+ 7,010 € 250+ 6,720 € | Min: 10 / Çoklu: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 10,090 € 10+ 7,970 € 25+ 7,510 € 50+ 7,240 € 100+ 7,010 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx |