PIC16 8-bit Microcontrollers:
3.781 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,880 € 25+ 1,840 € 100+ 1,800 € 250+ 1,770 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | - | SOIC | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 5,730 € 25+ 5,580 € 100+ 5,420 € 250+ 5,270 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 4MHz | 7KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Tube of 27 | 1+ 131,900 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 4,860 € 25+ 4,760 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 24MHz | 14KB | 28Pins | - | NDIP | 22I/O's | SCI, USART | - | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 5,320 € 25+ 5,210 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ 3,940 € 25+ 3,880 € 100+ 3,800 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 44Pins | - | TQFP | 35I/O's | AUSART, I2C, SPI | - | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | |||||
Tube of 27 | 1+ 151,780 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,350 € 25+ 1,340 € 100+ 1,280 € 2600+ 1,220 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI, USB | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 7,930 € 25+ 7,920 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 8,340 € 25+ 8,170 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 4MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 1,160 € 25+ 1,150 € 100+ 1,140 € 250+ 1,050 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | |||||
Each | 1+ 9,990 € 25+ 9,440 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 10MHz | 7KB | 40Pins | - | DIP | 33I/O's | I2C, SPI, UART | - | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 1,390 € 25+ 1,380 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | - | 4MHz | 1.5KB | 14Pins | - | SOIC | 12I/O's | RS232, USB | - | 72Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C5x | - | |||||
Each | 1+ 1,540 € 25+ 1,450 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | - | 20MHz | 28KB | 28Pins | - | UQFN | 25I/O's | I2C, SPI, UART, USART | - | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F151x | AEC-Q100 | |||||
Each | 1+ 1,660 € 25+ 1,520 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 28Pins | - | SPDIP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,300 € 25+ 3,290 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 28Pins | - | WSOIC | 22I/O's | I2C, SPI | - | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 0,609 € 25+ 0,505 € 100+ 0,485 € 250+ 0,465 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 16Pins | - | QFN-EP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | |||||
Each (Supplied on Full Reel) Tam Makara | 1100+ 1,200 € | Min: 1100 / Çoklu: 1100 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | WSOIC | 15I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Full Reel) Tam Makara | 2100+ 1,360 € | Min: 2100 / Çoklu: 2100 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,570 € | Min: 100 / Çoklu: 1 | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | - | 4MHz | 1.5KB | 14Pins | - | WSOIC | 12I/O's | - | - | 72Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C5x | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 5,970 € 25+ 5,960 € 100+ 5,950 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14.3KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,600 € 25+ 1,580 € 100+ 1,570 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | - | 4MHz | 1.5KB | 14Pins | - | WSOIC | 12I/O's | - | - | 72Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C5x | - | |||||
Each | 1+ 1,250 € 25+ 1,160 € 100+ 1,040 € 250+ 1,020 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 14Pins | - | TSSOP | 12I/O's | EUSART, I2C, SPI | - | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,280 € 2600+ 1,220 € | Min: 100 / Çoklu: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI, USB | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 1+ 5,970 € 25+ 5,960 € 100+ 5,950 € | Min: 10 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14.3KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | - |