ARM Microcontrollers:
7.793 Ürün BulunduFarnell Türkiye'da çok çeşitli ARM Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir ARM Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Stmicroelectronics, Nxp, Microchip, Silicon Labs & Infineon.
Görüntüle
Alıcı
Mühendis
Üretici
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,830 € 10+ 5,590 € 25+ 5,000 € 50+ 4,600 € 100+ 4,580 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 8,930 € 10+ 6,720 € 25+ 6,160 € 50+ 5,850 € 100+ 5,810 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 5,590 € 10+ 4,300 € 25+ 3,980 € 50+ 3,780 € 100+ 3,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 11,090 € 10+ 8,730 € 25+ 7,520 € 50+ 7,420 € 100+ 7,310 € | Min: 1 / Çoklu: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 11,510 € 10+ 9,360 € 25+ 8,930 € 50+ 8,220 € 100+ 7,120 € | Min: 1 / Çoklu: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 10,180 € 10+ 9,700 € 25+ 9,220 € 50+ 8,740 € 100+ 8,260 € | Min: 1 / Çoklu: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 2,300 € 10+ 2,230 € 25+ 2,160 € 50+ 2,090 € 100+ 2,020 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,320 € 10+ 0,961 € 50+ 0,874 € 100+ 0,713 € 250+ 0,671 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ 12,830 € 10+ 11,110 € 25+ 10,680 € 50+ 10,390 € 100+ 9,990 € | Min: 1 / Çoklu: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 169Pins | UFBGA | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 7,490 € 10+ 7,360 € 25+ 7,230 € 50+ 7,100 € 100+ 6,970 € | Min: 1 / Çoklu: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 1MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 6,370 € 10+ 4,800 € 25+ 4,610 € 50+ 4,360 € 100+ 4,160 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 48Pins | QFN | 29I/O's | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ 2,900 € 10+ 2,260 € 25+ 2,070 € 50+ 1,970 € 100+ 1,810 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,830 € 10+ 2,920 € 25+ 2,680 € 50+ 2,470 € 100+ 2,240 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ 6,770 € 10+ 5,240 € 25+ 4,860 € 50+ 4,620 € 100+ 4,210 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ 11,960 € 10+ 11,230 € 25+ 10,490 € 50+ 9,760 € 100+ 9,020 € | Min: 1 / Çoklu: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 8,130 € 10+ 6,250 € 25+ 6,030 € 50+ 5,990 € 100+ 5,960 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 18,220 € 10+ 14,560 € 25+ 13,650 € 50+ 13,100 € 100+ 12,550 € | Min: 1 / Çoklu: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ 22,910 € 10+ 17,930 € 25+ 17,120 € 50+ 16,610 € 100+ 14,850 € | Min: 1 / Çoklu: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,550 € 10+ 1,150 € 25+ 1,070 € 50+ 1,060 € 100+ 1,050 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,510 € 10+ 1,120 € 25+ 1,020 € 50+ 1,010 € 100+ 1,000 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 28Pins | UFQFPN | 24I/O's | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ 2,000 € 10+ 1,490 € 25+ 1,360 € 50+ 1,250 € 100+ 1,230 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ 11,930 € 10+ 8,800 € 25+ 8,130 € 50+ 7,480 € 100+ 7,330 € | Min: 1 / Çoklu: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
2333312 RoHS | Each | 1+ 7,220 € 10+ 5,600 € 25+ 5,200 € 50+ 4,780 € 100+ 4,270 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||
Each | 1+ 11,170 € 10+ 8,780 € 25+ 8,190 € 50+ 8,180 € 100+ 8,170 € | Min: 1 / Çoklu: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 48Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 1,570 € 10+ 1,150 € 50+ 1,120 € 100+ 0,975 € 250+ 0,938 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 32KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, USART | 8KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - |