32bit ARM Cortex-M4 ARM Microcontrollers:

105 Ürün Bulundu
Farnell Türkiye'da çok çeşitli 32bit ARM Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 32bit ARM Microcontrollers gibi geniş bir ARM Microcontrollers yelpazesi stoklarımızda mevcuttur: Stmicroelectronics, Infineon, Nxp, Silicon Labs & Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3129662RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
7,740 €
25+
7,200 €
50+
6,620 €
100+
6,070 €
250+
5,810 €
Min: 10 / Çoklu: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
72MHz
72MHz
512KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3129739RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
7,070 €
25+
7,000 €
50+
6,940 €
100+
6,870 €
Min: 10 / Çoklu: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
72MHz
72MHz
512KB
144Pins
LQFP
LQFP
112I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3858681RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
7,360 €
25+
6,830 €
50+
6,490 €
100+
5,950 €
250+
5,590 €
Min: 10 / Çoklu: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
100MHz
100MHz
1MB
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2985207RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
5,390 €
25+
5,320 €
50+
5,300 €
100+
5,270 €
250+
4,960 €
Min: 10 / Çoklu: 1
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
44I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
K Series
3933053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
10,310 €
25+
9,900 €
50+
9,490 €
100+
8,970 €
Min: 10 / Çoklu: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32 bit
-
168MHz
168MHz
1MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3933065RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
5,380 €
25+
5,170 €
50+
4,950 €
100+
4,920 €
250+
4,880 €
Min: 10 / Çoklu: 1
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
120MHz
120MHz
512KB
66Pins
WLCSP
WLCSP
51I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
96KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
3889248RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
2,250 €
250+
2,020 €
500+
1,920 €
1000+
1,850 €
Min: 100 / Çoklu: 1
XMC1000 Family XMC1400 Series Microcontrollers
ARM Cortex-M0
32bit
32 bit
-
48MHz
48MHz
64KB
40Pins
VQFN-EP
VQFN-EP
27I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
16KB
12Channels
12Bit
1.8V
5.5V
-40°C
105°C
Surface Mount
XMC1000
XMC1400
3129604RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
3,370 €
250+
3,300 €
500+
3,250 €
Min: 100 / Çoklu: 5
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
72MHz
72MHz
64KB
48Pins
LQFP
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3702550RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
1,320 €
250+
1,250 €
500+
1,240 €
1000+
1,220 €
Min: 100 / Çoklu: 1
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
64MHz
64MHz
64KB
20Pins
WLCSP
WLCSP
18I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
18KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
3129691RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
3,080 €
250+
2,930 €
500+
2,630 €
Min: 100 / Çoklu: 5
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32 bit
-
48MHz
48MHz
64KB
48Pins
LQFP
LQFP
37I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
16KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2985176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
1,250 €
250+
1,210 €
500+
1,190 €
1000+
1,160 €
Min: 100 / Çoklu: 1
LPC Family LPC80x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
8MHz
8MHz
32KB
24Pins
HVQFN
HVQFN
12I/O's
I2C, SPI
I2C, SPI
8KB
-
-
1.72V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC800
3129633RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
8,420 €
25+
7,850 €
50+
7,760 €
100+
7,230 €
Min: 10 / Çoklu: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
168MHz
168MHz
1MB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3129620RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
Paketleme seçenekleri
10+
4,930 €
25+
4,560 €
50+
4,140 €
100+
3,830 €
250+
3,710 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
72MHz
72MHz
128KB
48Pins
LQFP
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3129608RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
6,110 €
25+
5,770 €
50+
5,250 €
100+
4,850 €
250+
4,640 €
Min: 10 / Çoklu: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3129653RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
7,940 €
25+
7,820 €
50+
7,430 €
100+
6,660 €
250+
6,470 €
Min: 10 / Çoklu: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
72MHz
72MHz
512KB
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3129616RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
11,460 €
25+
10,710 €
50+
10,170 €
100+
9,380 €
Min: 10 / Çoklu: 1
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
3129644RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
8,950 €
25+
8,170 €
50+
7,760 €
100+
7,280 €
250+
6,970 €
Min: 10 / Çoklu: 1
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
3129868RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
2,130 €
250+
2,010 €
500+
1,960 €
1000+
1,680 €
Min: 100 / Çoklu: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32 bit
-
48MHz
48MHz
256KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, USART
I2C, SPI, USART
32KB
16Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
3129677RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
6,120 €
25+
5,850 €
50+
5,290 €
100+
4,970 €
250+
4,770 €
Min: 10 / Çoklu: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
2985168RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
0,826 €
250+
0,819 €
500+
0,810 €
1000+
0,750 €
2500+
0,735 €
Min: 100 / Çoklu: 1
LPC Family LPC82x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
30MHz
30MHz
16KB
33Pins
HVQFN
HVQFN
29I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
12Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC800
3129643RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
3,630 €
250+
3,490 €
500+
3,240 €
Min: 100 / Çoklu: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
36MHz
36MHz
128KB
48Pins
LQFP
LQFP
37I/O's
I2C, SPI, USART
I2C, SPI, USART
16KB
110Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3129641RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
3,530 €
250+
3,390 €
500+
3,140 €
Min: 100 / Çoklu: 5
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
72MHz
72MHz
128KB
48Pins
LQFP
LQFP
37I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
32KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2985173RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
1,350 €
250+
1,340 €
500+
1,320 €
1000+
1,200 €
Min: 100 / Çoklu: 1
LPC Family LPC84x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
30MHz
30MHz
64KB
33Pins
HVQFN
HVQFN
29I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
12Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC800
3129808RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
1,070 €
250+
1,000 €
500+
0,963 €
1000+
0,891 €
2500+
0,818 €
Min: 100 / Çoklu: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32 bit
-
48MHz
48MHz
32KB
20Pins
TSSOP
TSSOP
15I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
6KB
9Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
3129699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
6,200 €
25+
5,750 €
50+
5,510 €
100+
5,260 €
250+
5,020 €
Min: 10 / Çoklu: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
1-25 / 105 ürünler
/ 5 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account