8-bit Microcontrollers:
508 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,210 € 25+ 5,160 € 100+ 5,100 € 250+ 5,050 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 4MHz | 7KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ 7,560 € 25+ 7,410 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 4MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ 5,750 € 25+ 5,740 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 4MHz | 14KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ 3,520 € 25+ 3,510 € 100+ 3,500 € 250+ 3,490 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | SSOP | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ 7,930 € 25+ 7,920 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Tube of 15 | 1+ 63,680 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 5,970 € 25+ 5,960 € 100+ 5,950 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14.3KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 1+ 5,970 € 25+ 5,960 € 100+ 5,950 € | Min: 10 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14.3KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ 3,620 € 25+ 3,470 € 100+ 3,310 € 250+ 3,210 € | Min: 1 / Çoklu: 1 | 8051 Family AT89S52 Series Microcontrollers | 8051 | - | 24MHz | 8KB | 44Pins | - | LCC | 32I/O's | SPI, UART | - | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S52 | |||||
Each | 1+ 3,190 € 25+ 3,130 € | Min: 1 / Çoklu: 1 | 8051 Family AT89S52 Series Microcontrollers | 8051 | - | 24MHz | 8KB | 40Pins | - | DIP | 32I/O's | SPI, UART | - | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | |||||
Each | 1+ 5,510 € 25+ 5,400 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 40Pins | - | DIP | 33I/O's | I2C, SPI, USART | - | 192Byte | 8Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | |||||
Each | 1+ 6,280 € 25+ 6,110 € 100+ 5,950 € 250+ 5,780 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 44Pins | - | TQFP | 33I/O's | I2C, SPI, USART | - | 192Byte | 8Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | |||||
Each | 1+ 7,100 € 25+ 7,090 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 4MHz | 14KB | 40Pins | - | DIP | 33I/O's | I2C, PSP, SPI, USART | - | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ 7,570 € 25+ 7,440 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 40Pins | - | DIP | 33I/O's | I2C, PSP, SPI, USART | - | 256Byte | 8Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ 3,730 € 25+ 3,660 € 100+ 3,600 € 250+ 3,590 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 28Pins | - | SOIC | 22I/O's | USART | - | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ 3,090 € 25+ 2,920 € | Min: 1 / Çoklu: 1 | 8051 Family AT89S51 Series Microcontrollers | 8051 | - | 24MHz | 4KB | 40Pins | - | DIP | 32I/O's | SPI, UART | - | 128Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S51 | |||||
Each | 1+ 6,620 € 25+ 6,490 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 40Pins | - | DIP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ 6,050 € 25+ 5,990 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 28Pins | - | DIP | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ 4,180 € 25+ 4,100 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 18Pins | - | DIP | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ 6,290 € 25+ 6,280 € 100+ 6,270 € 250+ 6,260 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 44Pins | - | LCC | 33I/O's | I2C, SPI, USART | - | 192Byte | 8Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | |||||
Each | 1+ 1,380 € 25+ 1,270 € 100+ 1,210 € 250+ 1,150 € | Min: 1 / Çoklu: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | - | 24MHz | 2KB | 20Pins | - | SOIC | 15I/O's | UART | - | 128Byte | - | - | 4V | 6V | -40°C | 85°C | Surface Mount | 8051 | AT89C2051 | |||||
Each | 1+ 5,680 € 25+ 5,570 € 100+ 5,450 € 250+ 5,390 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ 4,690 € 25+ 4,100 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 18Pins | - | DIP | 16I/O's | I2C, SPI, USART | - | 368Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ 2,750 € 25+ 2,700 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 18Pins | - | DIP | 16I/O's | I2C, SPI | - | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ 4,020 € 25+ 3,940 € 100+ 3,880 € 250+ 3,870 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 18Pins | - | SOIC | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx |