"mktcpnslob2023" için Bulunan Sonuçlar 129
Farnell Türkiye'da çok çeşitli 8-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 8-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Microchip, Silicon Labs, Stmicroelectronics, Nxp & Infineon.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,200 € 25+ 1,050 € 100+ 1,010 € 250+ 0,966 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | - | 16MHz | 8KB | 14Pins | - | SOIC | 12I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | |||||
Each | 1+ 4,360 € 25+ 3,980 € 100+ 3,950 € 250+ 3,940 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | 48MHz | 64KB | 44Pins | - | QFP | 22I/O's | EUSART, I2C, SPI, USB | - | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ 1,880 € 25+ 1,840 € 100+ 1,800 € 250+ 1,770 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | - | SOIC | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 0,748 € 10+ 0,723 € 50+ 0,698 € 100+ 0,673 € 250+ 0,660 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ 8,760 € 25+ 8,580 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | - | 40MHz | 32KB | 44Pins | - | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | - | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F45xx | - | |||||
Each | 1+ 5,730 € 25+ 5,580 € 100+ 5,420 € 250+ 5,270 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 4MHz | 7KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 7,530 € 25+ 6,890 € 100+ 6,260 € 250+ 6,130 € | Min: 1 / Çoklu: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 192KB | 64Pins | - | QFN | 50I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Tube of 27 | 1+ 131,900 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 0,706 € 25+ 0,668 € 100+ 0,630 € 250+ 0,611 € | Min: 1 / Çoklu: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | 32MHz | 3.5KB | 8Pins | - | SOIC | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ 4,860 € 25+ 4,760 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 24MHz | 14KB | 28Pins | - | NDIP | 22I/O's | SCI, USART | - | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 2,220 € 25+ 2,180 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | SPDIP | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | |||||
Each | 1+ 5,320 € 25+ 5,210 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ 3,940 € 25+ 3,880 € 100+ 3,800 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 44Pins | - | TQFP | 35I/O's | AUSART, I2C, SPI | - | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | |||||
Each | 1+ 11,240 € 10+ 10,780 € 25+ 9,800 € 50+ 9,510 € 100+ 9,500 € | Min: 1 / Çoklu: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | - | 50MHz | 128KB | 32Pins | - | QFP | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 1+ 2,150 € 10+ 1,620 € 25+ 1,470 € 50+ 1,400 € 100+ 1,330 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 16KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 1,840 € 25+ 1,800 € 100+ 1,770 € | Min: 1 / Çoklu: 1 | AVR DB Family AVR128DB Series Microcontrollers | AVR | - | 24MHz | 128KB | 48Pins | - | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | - | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DB | AVR128DB | - | |||||
Tube of 27 | 1+ 151,780 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 1,350 € 25+ 1,340 € 100+ 1,280 € 2600+ 1,220 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI, USB | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 7,930 € 25+ 7,920 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 8,340 € 25+ 8,170 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 4MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 1,160 € 25+ 1,150 € 100+ 1,140 € 250+ 1,050 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | |||||
Each | 1+ 1,940 € 25+ 1,840 € 100+ 1,760 € 250+ 1,610 € | Min: 1 / Çoklu: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | - | 24MHz | 128KB | 48Pins | - | TQFP | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | - | |||||
Each | 1+ 38,820 € | Min: 1 / Çoklu: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | - | 100MHz | 128KB | 100Pins | - | TQFP | 64I/O's | I2C, SPI, UART | - | 8.25KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | |||||
Each | 1+ 9,990 € 25+ 9,440 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 10MHz | 7KB | 40Pins | - | DIP | 33I/O's | I2C, SPI, UART | - | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,673 € 250+ 0,660 € 500+ 0,646 € 1000+ 0,633 € | Min: 100 / Çoklu: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - |