8-bit Microcontrollers:
12 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,060 € 25+ 6,470 € 100+ 6,340 € 250+ 6,200 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.66MHz | 128KB | 80Pins | TQFP | 55I/O's | EUSART, I2C, SPI | 3.7KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | |||||
Each | 1+ 2,100 € 25+ 2,010 € 100+ 1,900 € 250+ 1,890 € | Min: 1 / Çoklu: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 1,910 € 25+ 1,750 € 100+ 1,580 € 250+ 1,550 € | Min: 1 / Çoklu: 1 | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 64Pins | TQFP | 55I/O's | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | |||||
Each | 1+ 2,210 € 25+ 2,020 € 100+ 1,830 € 250+ 1,790 € | Min: 1 / Çoklu: 1 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DB | AVR128DB | |||||
Each | 1+ 2,220 € 25+ 2,040 € 100+ 1,850 € 250+ 1,810 € | Min: 1 / Çoklu: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | VQFN-EP | 55I/O's | I2C, SPI, UART, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ 2,340 € 25+ 2,150 € 100+ 1,950 € 250+ 1,910 € | Min: 1 / Çoklu: 1 | AVR-DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | VQFN-EP | 55I/O's | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR128DB | |||||
Each | 1+ 2,450 € 25+ 2,250 € 100+ 2,040 € 250+ 2,000 € | Min: 1 / Çoklu: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | VQFN-EP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 5,990 € | Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.667MHz | 128KB | 80Pins | TQFP | 55I/O's | EUSART, I2C, SPI | 3.72KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ6x | |||||
Each | 1+ 2,080 € 25+ 1,910 € 100+ 1,730 € 250+ 1,700 € | Min: 1 / Çoklu: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 4,930 € | Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.667MHz | 64KB | 80Pins | TQFP | 55I/O's | EUSART, I2C, SPI | 3.72KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ6x | |||||
Each | 1+ 2,020 € 25+ 1,860 € 100+ 1,680 € 250+ 1,650 € | Min: 1 / Çoklu: 1 | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 64Pins | VQFN | 55I/O's | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | |||||
Each | 1+ 4,580 € 10+ 4,330 € 25+ 4,110 € 50+ 3,840 € 100+ 3,640 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.66MHz | 96KB | 80Pins | TQFP | 55I/O's | EUSART, I2C, SPI | 3.7KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x |