8-bit Microcontrollers:
511 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,030 € 25+ 2,970 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 2,870 € 25+ 2,560 € 100+ 2,380 € 250+ 2,190 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 512Byte | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each | 1+ 7,420 € 25+ 7,410 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 5,490 € | Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18LF45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 1.5KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | - | |||||
Each | 1+ 9,630 € 25+ 9,620 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 80KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | - | |||||
Each | 1+ 10,220 € 25+ 9,370 € 100+ 8,480 € 250+ 8,310 € | Min: 1 / Çoklu: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 64Pins | VQFP | 36I/O's | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | |||||
Each | 1+ 7,310 € 25+ 7,160 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ 3,390 € 25+ 3,130 € 100+ 2,880 € 250+ 2,860 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ 8,300 € 25+ 8,190 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | - | |||||
Each | 1+ 4,220 € 25+ 4,140 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 3,350 € 25+ 3,090 € 100+ 2,780 € 250+ 2,720 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 11,030 € 25+ 10,880 € 100+ 10,660 € 250+ 10,440 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 96KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ 6,190 € 25+ 6,070 € 100+ 5,940 € 250+ 5,820 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x2x | - | |||||
Each | 1+ 3,810 € 25+ 3,730 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | - | |||||
Each | 1+ 8,000 € 25+ 7,840 € 100+ 7,680 € 250+ 7,520 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ 9,620 € 25+ 9,430 € 100+ 9,240 € 250+ 9,090 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x8x | - | |||||
Each | 1+ 7,830 € 25+ 7,670 € 100+ 7,520 € 250+ 7,510 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ 3,620 € 25+ 3,550 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 3,760 € 25+ 3,450 € 100+ 3,280 € 250+ 3,110 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 10,380 € 25+ 10,180 € 100+ 10,170 € 250+ 10,160 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ 6,470 € 25+ 6,360 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ 3,100 € 25+ 3,040 € 100+ 2,980 € 250+ 2,920 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 3,510 € 25+ 3,210 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 8,010 € 25+ 7,850 € 100+ 7,690 € 250+ 7,530 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x80 | - | |||||
Each | 1+ 2,580 € 25+ 2,530 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - |