8-bit Microcontrollers:
548 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,700 € 25+ 1,540 € 100+ 1,450 € 490+ 1,410 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | - | 20MHz | 2KB | 20Pins | - | QFN | 18I/O's | I2C, SPI, UART | - | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ 0,779 € 10+ 0,560 € 50+ 0,553 € 100+ 0,546 € 250+ 0,539 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, LIN, SPI, UART | - | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each (Supplied on Full Reel) Tam Makara | 1000+ 1,290 € | Min: 1000 / Çoklu: 1000 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | - | 12MHz | 16KB | 20Pins | - | SOIC | 18I/O's | I2C, SPI, USART | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny1634 | - | |||||
Each | 1+ 0,773 € 25+ 0,714 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny426 Series Microcontrollers | AVR | - | 20MHz | 4KB | 20Pins | - | WSOIC | 18I/O's | I2C, SPI, USART | - | 512Byte | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny426 | - | |||||
Each | 1+ 2,040 € 10+ 1,160 € 25+ 1,150 € | Min: 1 / Çoklu: 1 | C8051 Family C8051F85x Series Microcontrollers | 8051 | - | 25MHz | 8KB | 24Pins | - | QSOP | 18I/O's | I2C, SPI, UART | - | 512Byte | 16Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F85x | - | |||||
Each | 1+ 2,340 € 25+ 2,160 € 100+ 2,060 € 250+ 1,960 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | 64MHz | 16KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1,740 € 25+ 1,590 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | - | 20MHz | 2KB | 20Pins | - | DIP | 18I/O's | I2C, SPI, UART | - | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ 2,150 € 25+ 1,970 € 100+ 1,960 € 250+ 1,950 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | 64MHz | 16KB | 20Pins | - | SSOP | 18I/O's | EUSART, I2C, SPI | - | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 2,130 € 25+ 1,950 € 100+ 1,870 € 250+ 1,780 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | - | 20MHz | 2KB | 20Pins | - | SOIC | 18I/O's | I2C, SPI, UART | - | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ 2,340 € 25+ 1,960 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | DIP | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 2,220 € 25+ 2,040 € 100+ 1,940 € 250+ 1,840 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | 64MHz | 8KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 2,250 € 25+ 2,210 € 100+ 2,180 € 250+ 2,170 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 2,390 € 25+ 2,280 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | DIP | 18I/O's | AUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 2,680 € 25+ 2,220 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | 64MHz | 16KB | 20Pins | - | DIP | 18I/O's | EUSART, I2C, SPI | - | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,340 € 10+ 0,987 € 50+ 0,892 € 100+ 0,727 € 250+ 0,684 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ 1,650 € 25+ 1,510 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | DIP | 18I/O's | EUSART | - | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | - | |||||
Each | 1+ 1,220 € 25+ 1,130 € 100+ 1,010 € 250+ 0,990 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 2,240 € 25+ 2,050 € 100+ 1,860 € 250+ 1,820 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | 64MHz | 16KB | 20Pins | - | QFN | 18I/O's | EUSART, I2C, SPI | - | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1,990 € 25+ 1,820 € 100+ 1,650 € 250+ 1,620 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | 64MHz | 8KB | 20Pins | - | SSOP | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 2,140 € 25+ 1,970 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | - | 20MHz | 2KB | 20Pins | - | DIP | 18I/O's | I2C, SPI, UART | - | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ 0,848 € 25+ 0,762 € 100+ 0,696 € 490+ 0,682 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | - | 20MHz | 2KB | 20Pins | - | QFN | 18I/O's | I2C, SPI, UART | - | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,796 € 25+ 0,727 € 100+ 0,658 € 6000+ 0,645 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny1616 Series Microcontrollers | AVR | - | 20MHz | 16KB | 20Pins | - | VQFN | 18I/O's | I2C, SPI, USART | - | 2KB | 20Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny16 | - | |||||
Each | 1+ 1,010 € 25+ 0,842 € 100+ 0,825 € 250+ 0,808 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny1606 Series Microcontrollers | AVR | - | 20MHz | 16KB | 20Pins | - | SOIC | 18I/O's | I2C, SPI, USART | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny1606 | - | |||||
Each | 1+ 1,750 € 25+ 1,600 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 20Pins | - | DIP | 18I/O's | EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 2,210 € 25+ 1,840 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 20Pins | - | DIP | 18I/O's | EUSART, I2C, SPI | - | 2KB | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | - |