8-bit Microcontrollers:
230 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,010 € 25+ 1,970 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | |||||
Each | 1+ 1,500 € 25+ 1,390 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ 2,830 € 25+ 2,820 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | |||||
Each | 1+ 3,150 € 25+ 3,080 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | |||||
Each | 1+ 2,990 € 25+ 2,930 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 25I/O's | CAN, I2C, SPI | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | - | |||||
Each | 1+ 1,780 € 25+ 1,740 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | - | |||||
Each | 1+ 2,510 € 25+ 2,460 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | - | |||||
Each | 1+ 2,620 € 25+ 2,570 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F88x | - | |||||
Each | 1+ 2,110 € 25+ 2,070 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | |||||
Each | 1+ 2,270 € 25+ 2,220 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xK40 | - | |||||
Each | 1+ 2,210 € 25+ 2,170 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 3,320 € 25+ 3,250 € | Min: 1 / Çoklu: 1 | AVR-DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR128DB | - | |||||
Each | 1+ 1,610 € 25+ 1,580 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | |||||
Each | 1+ 1,970 € 25+ 1,930 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | - | |||||
Each | 1+ 2,630 € 25+ 2,580 € | Min: 1 / Çoklu: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR32DB | - | |||||
Each | 1+ 3,160 € 25+ 3,100 € | Min: 1 / Çoklu: 1 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | AVR DA | AVR128DA | - | |||||
Each | 1+ 2,490 € 25+ 2,440 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ83 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 25I/O's | CAN, I2C, SPI, UART | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ83 | - | |||||
Each | 1+ 6,210 € 25+ 6,090 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | |||||
Each | 1+ 1,890 € 25+ 1,810 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, EUSART | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | - | |||||
Each | 1+ 1,710 € 25+ 1,680 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16LF184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF184xx | - | |||||
Each | 1+ 1,650 € 25+ 1,490 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | - | |||||
Each | 1+ 1,190 € 25+ 1,170 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | SPDIP | 20I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5x | - | |||||
Each | 1+ 1,920 € 25+ 1,880 € | Min: 1 / Çoklu: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 25I/O's | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 2,620 € 25+ 2,570 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | |||||
Each | 1+ 2,650 € 25+ 2,600 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - |