8-bit Microcontrollers:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
2 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,387 € 500+ 0,375 € 1000+ 0,363 € 2500+ 0,350 € 5000+ 0,343 € | Min: 100 / Çoklu: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,588 € 250+ 0,562 € 500+ 0,543 € 1000+ 0,528 € 2500+ 0,495 € | Min: 100 / Çoklu: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 25MHz | 8KB | 16Pins | SOIC | SOIC | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,611 € 250+ 0,571 € 500+ 0,504 € 1000+ 0,490 € 2500+ 0,480 € | Min: 100 / Çoklu: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,070 € 250+ 0,963 € 500+ 0,907 € 1000+ 0,828 € 2500+ 0,798 € | Min: 100 / Çoklu: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | 25MHz | 25MHz | 8KB | 16Pins | CSP | CSP | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB |