16-bit Microcontrollers:
2.474 Ürün BulunduFarnell Türkiye'da çok çeşitli 16-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 16-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Microchip, Renesas, Nxp, Texas Instruments & Infineon.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 44,690 € 5+ 42,460 € 10+ 36,390 € 25+ 33,960 € 50+ 33,920 € | Min: 1 / Çoklu: 1 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | - | - | 16MHz | - | 1MB | 132Pins | QFP | - | 26I/O's | QSPI, SCI | - | 1KB | 8Channels | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | |||||
3008398 RoHS | Each | 1+ 9,790 € 10+ 9,780 € 25+ 9,770 € 50+ 9,760 € 100+ 9,750 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 120KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 4KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | - | ||||
3008419 RoHS | Each | 1+ 13,000 € 10+ 12,820 € 25+ 12,650 € 50+ 12,470 € 100+ 12,290 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART, USB | - | 66KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
3008421 RoHS | Each | 1+ 14,860 € 5+ 14,580 € 10+ 14,290 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F6x Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART | - | 64KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F6x | MSP430 | - | ||||
Each | 1+ 3,700 € 25+ 3,380 € 100+ 3,240 € 250+ 3,100 € | Min: 1 / Çoklu: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 64Pins | TQFP | - | 54I/O's | I2C, I2S, LIN, SPI, UART | - | 32KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | |||||
Each | 1+ 4,860 € 25+ 4,440 € 100+ 4,240 € 250+ 4,030 € | Min: 1 / Çoklu: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 80Pins | TQFP | - | 69I/O's | I2C, SPI, UART, USB | - | 8KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 6,050 € 25+ 5,910 € 100+ 5,650 € 250+ 5,380 € | Min: 1 / Çoklu: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 100Pins | TQFP | - | 84I/O's | I2C, SPI, UART, USB | - | 16KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
3123221 RoHS | Each | 1+ 10,390 € 10+ 8,130 € 25+ 7,570 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | - | 8MHz | - | 16KB | 100Pins | LQFP | - | 48I/O's | SPI, UART | - | 512Byte | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | ||||
3123223 RoHS | Each | 1+ 10,470 € 10+ 10,460 € 25+ 10,450 € 50+ 10,440 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | - | 8MHz | - | 60KB | 100Pins | QFP | - | 48I/O's | SPI, UART | - | 2KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | ||||
Each | 1+ 3,280 € 25+ 3,020 € | Min: 1 / Çoklu: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 32KB | 28Pins | SSOP | - | 24I/O's | I2C, SPI, UART | - | 2KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
3123179 RoHS | Each | 1+ 3,490 € 10+ 2,640 € 25+ 2,420 € 50+ 2,230 € 100+ 2,190 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 2KB | 14Pins | DIP | - | 10I/O's | I2C, SPI | - | 128Byte | - | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Through Hole | MSP430F2x | MSP430 | - | ||||
Each | 1+ 4,920 € 25+ 4,510 € 100+ 4,090 € 250+ 4,010 € | Min: 1 / Çoklu: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TFBGA | - | 85I/O's | I2C, LIN, SPI, UART, USB | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 4,430 € 10+ 4,280 € 25+ 4,140 € 50+ 3,990 € 100+ 3,910 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16 bit | - | - | 20MHz | - | 32KB | 32Pins | LQFP | - | 27I/O's | I2C, LIN, UART | - | 2.5KB | 12Channels | - | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 2,820 € | Min: 1200 / Çoklu: 1200 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 86I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | |||||
Each | 1+ 7,130 € 25+ 5,950 € 100+ 5,940 € 250+ 5,930 € | Min: 1 / Çoklu: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 64Pins | QFN | - | 52I/O's | I2C, SPI, UART, USB | - | 96KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 4,780 € 25+ 4,650 € 100+ 4,530 € 250+ 4,400 € | Min: 1 / Çoklu: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | - | - | 70MHz | - | 512KB | 64Pins | QFN | - | 53I/O's | I2C, SPI, UART | - | 48KB | 16Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ 5,090 € 25+ 4,660 € 100+ 4,230 € 250+ 4,150 € | Min: 1 / Çoklu: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 1MB | 100Pins | TFBGA | - | 85I/O's | I2C, SPI, UART, USB | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 7,810 € 10+ 7,760 € 25+ 7,720 € 50+ 7,670 € 100+ 7,630 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | R8C Family R8C/2x Series R8C/24 Group Microcontrollers | R8C | 16 bit | - | - | 20MHz | - | 64KB | 52Pins | LQFP | - | 41I/O's | I2C, CSI, UART | - | 3KB | 12Channels | - | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ 1,910 € 10+ 1,870 € 25+ 1,830 € 50+ 1,800 € 100+ 1,760 € | Min: 1 / Çoklu: 1 | RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers | - | 16 bit | - | - | 32MHz | - | 256KB | 48Pins | HWQFN | - | 32I/O's | I2C, UART | - | 20KB | 8Channels | - | 10Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 2,970 € | Min: 1200 / Çoklu: 1200 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 85I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | |||||
3123288RL RoHS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 3,230 € 250+ 3,150 € 500+ 3,070 € | Min: 100 / Çoklu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | - | 16MHz | 16MHz | 56KB | 40Pins | VQFN | VQFN | 32I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 12Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
3123288 RoHS | Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 3,540 € 10+ 3,460 € 25+ 3,380 € 50+ 3,310 € 100+ 3,230 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 56KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 4KB | 12Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 2,930 € 10+ 2,280 € 25+ 2,140 € 50+ 1,980 € 100+ 1,890 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 128KB | 30Pins | SSOP | - | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | - | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 1+ 2,930 € 10+ 2,280 € 25+ 2,140 € 50+ 1,980 € 100+ 1,890 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 128KB | 30Pins | SSOP | - | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | - | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
2113748 RoHS | Each | 1+ 2,700 € 10+ 1,770 € 50+ 1,670 € 100+ 1,570 € 250+ 1,500 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 16KB | 20Pins | DIP | - | 16I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - |