AVR 16-bit Microcontrollers:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
1
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,920 € 25+ 7,270 € 100+ 6,580 € 250+ 6,450 € | Min: 1 / Çoklu: 1 | AVR ATxmega Family ATxmega A Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 64KB | 100Pins | TQFP | 78I/O's | I2C, SPI, USART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega64 | AVR | |||||
MICROCHIP | Each | 1+ 5,360 € 25+ 4,920 € 100+ 4,470 € 416+ 4,380 € | Min: 1 / Çoklu: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 128KB | 44Pins | VQFN-EP | 34I/O's | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega128 | AVR | ||||
Each | 1+ 5,750 € 25+ 5,260 € 100+ 4,900 € 250+ 4,890 € | Min: 1 / Çoklu: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega128 | AVR | |||||
MICROCHIP | Each | 1+ 3,370 € 25+ 3,100 € 100+ 2,800 € 360+ 2,740 € | Min: 1 / Çoklu: 1 | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 16KB | 44Pins | VQFN-EP | 34I/O's | I2C, SPI, USART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega16 | AVR | ||||
MICROCHIP | Each | 1+ 3,450 € 25+ 3,130 € 100+ 2,850 € 360+ 2,790 € | Min: 1 / Çoklu: 1 | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | - | 32MHz | 32KB | 44Pins | VQFN-EP | 34I/O's | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega32 | AVR |