32bit ARM Microcontrollers:
107 Ürün BulunduFarnell Türkiye'da çok çeşitli 32bit ARM Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 32bit ARM Microcontrollers gibi geniş bir ARM Microcontrollers yelpazesi stoklarımızda mevcuttur: Stmicroelectronics, Infineon, Silicon Labs, Nxp & Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 8,420 € 25+ 7,850 € 50+ 7,760 € 100+ 7,230 € | Min: 10 / Çoklu: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 7,940 € 25+ 7,820 € 50+ 7,430 € 100+ 6,660 € 250+ 6,470 € | Min: 10 / Çoklu: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 72MHz | 72MHz | 512KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 11,460 € 25+ 10,710 € 50+ 10,170 € 100+ 9,380 € | Min: 10 / Çoklu: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 6,120 € 25+ 5,850 € 50+ 5,290 € 100+ 4,970 € 250+ 4,770 € | Min: 10 / Çoklu: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,826 € 250+ 0,819 € 500+ 0,810 € 1000+ 0,750 € 2500+ 0,735 € | Min: 100 / Çoklu: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 7,070 € 25+ 7,000 € 50+ 6,940 € 100+ 6,870 € | Min: 10 / Çoklu: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 72MHz | 72MHz | 512KB | 144Pins | LQFP | LQFP | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,930 € 250+ 1,820 € 500+ 1,770 € 1000+ 1,750 € | Min: 100 / Çoklu: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 48MHz | 48MHz | 200KB | 64Pins | VQFN | VQFN | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,800 € 250+ 1,780 € 500+ 1,750 € 1000+ 1,730 € | Min: 100 / Çoklu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 10,190 € 25+ 9,710 € 50+ 9,070 € 100+ 8,430 € 250+ 8,050 € | Min: 10 / Çoklu: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 7,140 € 25+ 7,000 € 100+ 6,850 € 250+ 6,710 € | Min: 10 / Çoklu: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | - | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,957 € 250+ 0,894 € 500+ 0,861 € 1000+ 0,833 € 2500+ 0,762 € | Min: 100 / Çoklu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 48MHz | 48MHz | 32KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,140 € 250+ 1,090 € 500+ 1,050 € 1000+ 1,010 € 2500+ 0,934 € | Min: 100 / Çoklu: 5 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 48MHz | 48MHz | 32KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,320 € 250+ 1,230 € 500+ 1,050 € 1000+ 1,030 € 2500+ 1,010 € | Min: 100 / Çoklu: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 32MHz | 32MHz | 64KB | 24Pins | VQFN-EP | VQFN | 18I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, SPI, UART | 16KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,180 € 250+ 1,160 € 500+ 1,130 € 1000+ 1,120 € | Min: 100 / Çoklu: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 32MHz | 32MHz | 200KB | 40Pins | VQFN-EP | VQFN | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,970 € 250+ 1,870 € 500+ 1,620 € 1000+ 1,590 € | Min: 100 / Çoklu: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 32MHz | 32MHz | 200KB | 28Pins | TSSOP | TSSOP | 26I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 7,610 € 25+ 7,070 € 50+ 6,720 € 100+ 6,160 € 250+ 5,900 € | Min: 10 / Çoklu: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 168MHz | 168MHz | 1MB | 90Pins | WLCSP | WLCSP | 72I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,110 € 250+ 1,090 € 500+ 1,070 € 1000+ 1,060 € | Min: 100 / Çoklu: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 48Pins | VQFN | VQFN | 34I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 2,250 € 250+ 2,020 € 500+ 1,920 € 1000+ 1,850 € | Min: 100 / Çoklu: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 40Pins | VQFN-EP | VQFN-EP | 27I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 3,370 € 250+ 3,300 € 500+ 3,250 € | Min: 100 / Çoklu: 5 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 3,080 € 250+ 2,930 € 500+ 2,630 € | Min: 100 / Çoklu: 5 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,320 € 250+ 1,250 € 500+ 1,240 € 1000+ 1,220 € | Min: 100 / Çoklu: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 64MHz | 64MHz | 64KB | 20Pins | WLCSP | WLCSP | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,250 € 250+ 1,210 € 500+ 1,190 € 1000+ 1,160 € | Min: 100 / Çoklu: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 10+ 4,930 € 25+ 4,560 € 50+ 4,140 € 100+ 3,830 € 250+ 3,710 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 72MHz | 72MHz | 128KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 6,110 € 25+ 5,770 € 50+ 5,250 € 100+ 4,850 € 250+ 4,640 € | Min: 10 / Çoklu: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 8,950 € 25+ 8,170 € 50+ 7,760 € 100+ 7,280 € 250+ 6,970 € | Min: 10 / Çoklu: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 |