NXP ARM Cortex-M4 ARM Microcontrollers:
1.551 Ürün BulunduFarnell Türkiye'da çok çeşitli NXP ARM Microcontrollers bulabilirsiniz. Nxp firmasının LPC Family LPC5500 Series Microcontrollers, Kinetis K Family K2x Series Microcontrollers, LPC Family LPC2000 Series Microcontrollers & Kinetis K Family K1x Series Microcontrollers gibi geniş bir ARM Microcontrollers yelpazesini stokluyoruz
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,120 € 10+ 7,830 € 25+ 7,640 € 50+ 7,440 € 100+ 7,290 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 100MHz | - | 512KB | 100Pins | TFBGA | - | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 8Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | |||||
Each | 1+ 14,890 € 10+ 10,310 € 25+ 10,100 € 50+ 9,900 € 100+ 9,690 € | Min: 1 / Çoklu: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 7,840 € 10+ 7,370 € 25+ 7,080 € 50+ 6,510 € 100+ 6,380 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 512KB | 100Pins | MAPBGA | - | 89I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ 1,060 € 10+ 0,774 € 50+ 0,683 € 100+ 0,591 € 250+ 0,579 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 15MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ 13,170 € 10+ 9,430 € 25+ 9,060 € 50+ 8,680 € 100+ 8,510 € | Min: 1 / Çoklu: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 16,190 € 10+ 12,960 € 25+ 12,770 € 50+ 12,570 € 100+ 12,320 € | Min: 1 / Çoklu: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 40Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 7,260 € 10+ 6,650 € 25+ 6,040 € 50+ 5,430 € | Min: 1 / Çoklu: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 204MHz | - | - | 180Pins | TFBGA | - | 118I/O's | CAN, I2C, QSPI, UART | - | 264KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | |||||
Each | 1+ 19,030 € 5+ 17,980 € 10+ 16,920 € 25+ 16,510 € 50+ 16,430 € | Min: 1 / Çoklu: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 150MHz | - | 2MB | 169Pins | MAPBGA | - | 120I/O's | I2C, SPI, UART, USB | - | 1MB | 21Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ 15,730 € 10+ 13,460 € 25+ 12,920 € 50+ 12,380 € 100+ 12,130 € | Min: 1 / Çoklu: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | - | 32 bit | - | 800MHz | - | - | 289Pins | MAPBGA | - | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2KB | 2Channels | - | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 6,980 € 10+ 5,390 € 25+ 5,320 € 50+ 5,300 € 100+ 5,270 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 44I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 28Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | - | |||||
Each | 1+ 1,960 € 10+ 1,370 € 50+ 1,350 € 100+ 1,200 € 250+ 1,180 € | Min: 1 / Çoklu: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ 11,510 € 10+ 11,500 € 25+ 11,490 € 50+ 11,480 € 100+ 11,470 € | Min: 1 / Çoklu: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | 240MHz | - | 1MB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, SPI, UART | - | 256KB | 5Channels | - | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | - | |||||
Each | 1+ 6,580 € 10+ 6,330 € 25+ 6,080 € 50+ 5,840 € 100+ 5,590 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 112MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ 7,710 € 10+ 4,840 € 25+ 4,810 € 50+ 4,770 € 100+ 4,740 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 5,390 € 25+ 5,320 € 50+ 5,300 € 100+ 5,270 € 250+ 4,960 € | Min: 10 / Çoklu: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | - | |||||
Each | 1+ 3,830 € 10+ 3,810 € 25+ 3,800 € 50+ 3,790 € 100+ 3,780 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | LQFN | - | - | CAN, I2C, SPI, USART | - | 64KB | 5Channels | - | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 8,120 € 10+ 6,330 € 25+ 5,780 € 50+ 5,490 € 100+ 5,110 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 6,330 € 25+ 5,780 € 50+ 5,490 € 100+ 5,110 € 250+ 4,880 € | Min: 10 / Çoklu: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 6,780 € 10+ 4,940 € 25+ 4,740 € 50+ 4,430 € 100+ 4,250 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 48MHz | - | 640KB | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 4,250 € 250+ 4,130 € 500+ 4,040 € | Min: 100 / Çoklu: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 12,090 € 10+ 11,210 € 25+ 10,690 € 50+ 9,610 € 100+ 9,420 € | Min: 1 / Çoklu: 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | 160MHz | - | 2MB | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | - | 256KB | 48Channels | - | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | |||||
Each | 1+ 14,790 € 10+ 13,600 € 25+ 13,110 € 50+ 12,030 € 100+ 11,320 € | Min: 1 / Çoklu: 1 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | 160MHz | - | 2MB | 100Pins | MaxQFP | - | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | - | 256KB | 48Channels | - | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K342 Series | AEC-Q100 | |||||
Each | 1+ 6,510 € 10+ 4,880 € 25+ 4,850 € 50+ 4,440 € 100+ 4,420 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | - | 150MHz | - | 128KB | 100Pins | HLQFP | - | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 80KB | 23Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | |||||
Each | 1+ 2,990 € 10+ 2,180 € 25+ 2,090 € 50+ 1,960 € 100+ 1,880 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 24KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L | - | |||||
Each | 1+ 3,590 € 10+ 2,080 € 25+ 2,040 € 50+ 1,880 € 100+ 1,770 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100XL | - |