Ürün Bilgileri
Ürün Genel Bakış
The TMS320C6713BZDP300 is a floating-point Digital Signal Processor based on the high-performance, advanced very-long-instruction-word (VLIW) architecture developed by Texas Instruments (TI), making this DSP an excellent choice for multichannel and multifunction applications. Operating at 225MHz, the C6713B delivers up to 1350 million floating-point operations per second (MFLOPS), 1800 million instructions per second (MIPS) and with dual fixed-/floating-point multipliers up to 450 million multiply-accumulate operations per second (MMACS). Operating at 300MHz, the C6713B delivers up to 1800 million floating-point operations per second (MFLOPS), 2400 million instructions per second (MIPS) and with dual fixed-/floating-point multipliers up to 600 million multiply-accumulate operations per second (MMACS). It uses a two-level cache-based architecture and has a powerful and diverse set of peripherals.
- Two 32-bit general-purpose timers
- Dedicated GPIO module with 16 pins (external interrupt capable)
- Flexible phase-locked-loop (PLL) based clock generator module
- Two inter-integrated circuit bus (I²C Bus™)
- Wide variety of I²S and similar bit stream formats
- Integrated digital audio interface transmitter (DIT) supports
- Programmable clock generator
- Programmable frame sync generator
- TDM Streams from 2-32 time slots
- Eight serial data pins per port: individually assignable to any of the clock zones
- Enhanced direct-memory-access (EDMA) controller
- Single- and double-precision
- Glueless interface to SRAM, EPROM, flash, SBSRAM and SDRAM
Teknik Özellikler
Floating Point
BGA
-
0°C
C6000
32 bit
272Pins
HPI, I2C, SPI
90°C
MSL 3 - 168 hours
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:South Korea
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi