Single MOSFETs:
10 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 2,040 € 10+ 1,590 € 100+ 1,250 € 500+ 1,240 € 1000+ 1,150 € | Min: 1 / Çoklu: 1 | N Channel | 650V | 7A | 0.56ohm | TO-252 (DPAK) | Surface Mount | 10V | 4V | 70W | 3Pins | 150°C | - | ||||
Each | 1+ 2,280 € 10+ 1,640 € 100+ 1,270 € 500+ 0,938 € 1000+ 0,820 € | Min: 1 / Çoklu: 1 | N Channel | 800V | 8A | 0.56ohm | TO-220 | Through Hole | 10V | 3V | 104W | 3Pins | 150°C | - | |||||
Each | 1+ 2,200 € 10+ 1,980 € 100+ 1,180 € 500+ 0,911 € 1000+ 0,794 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | N Channel | 800V | 8A | 0.56ohm | TO-220FP | Through Hole | 10V | 3V | 33W | 3Pins | 150°C | CoolMOS CE | |||||
STMICROELECTRONICS | Each | 1+ 2,190 € 25+ 1,730 € 100+ 1,550 € 250+ 1,380 € 500+ 1,170 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | N Channel | 650V | 7A | 0.56ohm | TO-262 | Through Hole | 10V | 4V | 70W | 3Pins | 150°C | - | ||||
STMICROELECTRONICS | Each | 1+ 1,730 € 25+ 1,440 € 100+ 1,290 € 250+ 1,200 € 500+ 1,110 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | N Channel | 650V | 7A | 0.56ohm | TO-251 | Through Hole | 10V | 4V | 70W | 3Pins | 150°C | - | ||||
STMICROELECTRONICS | Each | 1+ 1,060 € 10+ 0,709 € | Min: 1 / Çoklu: 1 | N Channel | 650V | 7A | 0.56ohm | TO-263 (D2PAK) | Surface Mount | 10V | 4V | 70W | 3Pins | 150°C | - | ||||
STMICROELECTRONICS | Each | 1+ 2,490 € 10+ 1,870 € 100+ 1,450 € 250+ 1,420 € 500+ 1,240 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | N Channel | 650V | 7A | 0.56ohm | TO-220FP | Through Hole | 10V | 4V | 25W | 3Pins | 150°C | - | ||||
STMICROELECTRONICS | Each | 5+ 0,535 € | Min: 5 / Çoklu: 5 | N Channel | 710V | 7A | 0.56ohm | TO-220 | Through Hole | 10V | 4V | 70W | 3Pins | 150°C | - | ||||
STMICROELECTRONICS | Each | 1+ 1,370 € 25+ 1,200 € 100+ 1,070 € 250+ 0,870 € 500+ 0,720 € | Min: 1 / Çoklu: 1 | N Channel | 600V | 3.5A | 0.56ohm | TO-220FP | Through Hole | 10V | 3V | 25W | 3Pins | 150°C | - | ||||
STMICROELECTRONICS | Each | 1+ 0,610 € 25+ 0,580 € 100+ 0,530 € 250+ 0,510 € 500+ 0,470 € | Min: 1 / Çoklu: 1 | N Channel | 600V | 3.5A | 0.56ohm | TO-251AA | Through Hole | 10V | 3V | 70W | 3Pins | 150°C | - |