Qspeed H Series Fast & Ultrafast Recovery Rectifier Diodes:
12 Ürün BulunduQspeed H Series Fast & Ultrafast Recovery Rectifier Diodes
Qspeed diodes have the lowest QRR of any Silicon diode. Their recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. These features help designers improve the performance of their power conversion circuits. Qspeed diodes are ideal for continuous conduction mode (CCM) boost power factor correction circuits, and as output diodes for hard switching applications.
- Low QRR, Low IRRM, Low tRR increases circuit efficiency
- High dIF/dt capable (1000 A/µs)
- Enables extremely fast switching
- Soft recovery characteristic reduces EMI
- Eliminates need for snubber circuits
- Reduces EMI filter component size and count
- Now available in TO-263 (D2PAK) package
- Applications: Boost diode for PFC, Motor drive circuits, DC-AC inverters, Output rectifiers
Görüntüle
Alıcı
Mühendis
Üretici
Repetitive Peak Reverse Voltage
Average Forward Current
Diode Configuration
Forward Voltage Max
Reverse Recovery Time
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,420 € 10+ 1,240 € 100+ 1,100 € 500+ 1,070 € 1000+ 0,959 € | Min: 1 / Çoklu: 1 | 600V | 8A | Single | 3.15V | 11.1ns | 80A | 150°C | TO-220AC | 2 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,130 € 10+ 0,984 € 100+ 0,816 € 500+ 0,731 € 1000+ 0,675 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 600V | 3A | Single | 3V | 9.8ns | 35A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,816 € 500+ 0,731 € 1000+ 0,675 € 5000+ 0,630 € | Min: 100 / Çoklu: 1 | 600V | 3A | Single | 3V | 9.8ns | 35A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each | 1+ 2,040 € 10+ 1,860 € 100+ 1,680 € 500+ 1,440 € 1000+ 1,420 € | Min: 1 / Çoklu: 1 | 600V | 12A | Single | 3.1V | 11.6ns | 100A | 150°C | TO-220AC | 2 Pin | Qspeed H Series | |||||
Each | 5000+ 0,562 € | Min: 5000 / Çoklu: 5000 | 600V | 3A | Single | 3V | 9.8ns | 35A | 150°C | TO-220AB | 2 Pin | Qspeed H Series | |||||
Each | 1+ 1,090 € 10+ 0,994 € 100+ 0,897 € 500+ 0,896 € 1000+ 0,764 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 600V | 5A | Single | 3.1V | 10ns | 50A | 150°C | TO-220AC | 2 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,730 € 10+ 1,580 € 100+ 1,400 € 500+ 1,230 € 1000+ 1,120 € | Min: 1 / Çoklu: 1 | 600V | 8A | Single | 3.15V | 11.1ns | 80A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Kesik Bant | 800+ 1,590 € | Min: 800 / Çoklu: 800 | 600V | 12A | Single | 3.1V | 11.6ns | 100A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 800+ 1,590 € | Min: 800 / Çoklu: 800 | 600V | 12A | Single | 3.1V | 11.6ns | 100A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,400 € 500+ 1,230 € 1000+ 1,120 € | Min: 100 / Çoklu: 1 | 600V | 8A | Single | 3.15V | 11.1ns | 80A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 1,580 € 25+ 1,310 € 100+ 1,170 € 250+ 1,040 € 500+ 0,753 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | 600V | 5A | Single | 3.1V | 10ns | 50A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,170 € 250+ 1,040 € 500+ 0,753 € 1000+ 0,692 € 5000+ 0,677 € | Min: 100 / Çoklu: 5 | - | - | - | - | - | - | 150°C | - | - | Qspeed H Series |