TSR 1 Series Linear Regulator Replacements:
10 Ürün BulunduTSR 1 Series Linear Regulator Replacements
A high efficiency up to 96% allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling. The TSR 1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors.
- Up to 96% efficiency ? No heat-sink required
- Pin compatible with LMxx linear regulators
- SIP-package fits existing TO-220 footprint
- Built in filter capacitors
- Operation temp. range ?40°C to +85°C
- Short circuit protection & Low standby current
- Wide input operating range
- Excellent line / load regulation
- 3-year product warranty
- Applications: Battery powered applications
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,910 € 10+ 8,440 € 25+ 8,260 € 50+ 8,120 € 100+ 7,990 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 1.8W | 1.8V | Fixed | 1A | TSR 1 Series | Through Hole | 4.6V | 36V | |||||
Each | 1+ 5,860 € 10+ 5,550 € 25+ 5,440 € 50+ 5,350 € 100+ 5,260 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 3.3W | 3.3V | - | 1A | TSR 1 Series | Through Hole | 4.75V | 36V | |||||
Each | 1+ 9,180 € 10+ 8,690 € 25+ 8,510 € 50+ 8,360 € 100+ 8,230 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 9W | 9V | Fixed | 1A | TSR 1 Series | Through Hole | 12V | 36V | |||||
Each | 1+ 9,180 € 10+ 8,690 € 25+ 8,510 € 50+ 8,360 € 100+ 8,230 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 6.5W | 6.5V | Fixed | 1A | TSR 1 Series | Through Hole | 9V | 36V | |||||
Each | 1+ 5,860 € 10+ 5,550 € 25+ 5,440 € 50+ 5,350 € 100+ 5,260 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 12W | 12V | - | 1A | TSR 1 Series | Through Hole | 15V | 36V | |||||
Each | 1+ 5,860 € 10+ 5,550 € 25+ 5,440 € 50+ 5,350 € 100+ 5,260 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 5W | 5V | - | 1A | TSR 1 Series | Through Hole | 6.5V | 36V | |||||
Each | 1+ 9,020 € 10+ 8,550 € 25+ 8,360 € 50+ 8,230 € 100+ 8,100 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 15V | Fixed | 1A | TSR 1 Series | Through Hole | 18V | 36V | |||||
Each | 1+ 8,910 € 10+ 8,440 € 25+ 8,260 € 50+ 8,120 € 100+ 7,990 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 2.5W | 2.5V | Fixed | 1A | TSR 1 Series | Through Hole | 4.6V | 36V | |||||
Each | 1+ 8,910 € 10+ 8,440 € 25+ 8,260 € 50+ 8,120 € 100+ 7,990 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 1.5W | 1.5V | Fixed | 1A | TSR 1 Series | Through Hole | 4.6V | 36V | |||||
Each | 10+ 8,770 € | Min: 10 / Çoklu: 10 | - | 1 Output | 1.2W | 1.2V | - | 1A | TSR 1 Series | Through Hole | 4.6V | 36V |