TSRN 1 Series Linear Regulator Replacements:
18 Ürün BulunduTSRN 1 Series Linear Regulator Replacements
A high efficiency up to 95% allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits.
- SIP-package fits existing TO-220 footprint
- Suitable for positive & negative output circuit
- Pin compatible with LMxx linear regulators
- Built in filter capacitors
- Operation temp. range ?40°C to +85°C
- No heat-sink required
- Excellent line/load regulation
- Over-temperature & short circuit protection
- Wide input range up to 36 VDC
- Applications: Energy sensitive applications.
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
1
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,990 € 10+ 11,350 € 25+ 11,110 € 50+ 10,930 € 100+ 10,710 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | - | 5V | Fixed | 1A | TSRN 1 Series | Through Hole | 6.5V | 42V | |||||
Each | 1+ 12,240 € 10+ 11,590 € 25+ 11,350 € 50+ 11,120 € 100+ 10,900 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | - | 9V | Fixed | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | |||||
Each | 1+ 14,260 € 10+ 12,470 € 25+ 12,220 € 50+ 11,970 € 100+ 11,720 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | - | 15V | Fixed | 1A | TSRN 1 Series | Through Hole | 16.5V | 42V | |||||
Each | 1+ 13,650 € 10+ 11,940 € 25+ 11,700 € 50+ 11,460 € 100+ 11,220 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | - | 6.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 8V | 42V | |||||
Each | 1+ 12,550 € 10+ 10,980 € 25+ 10,760 € 50+ 10,540 € 100+ 10,320 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | - | 3.3V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ 22,570 € 10+ 19,750 € 25+ 16,360 € 50+ 14,670 € 100+ 13,540 € | Min: 1 / Çoklu: 1 | - | 1 Output | 12W | 12V | - | 1A | TSRN 1 Series | Through Hole | 13.5V | 36V | |||||
Each | 1+ 13,200 € 10+ 11,550 € 25+ 11,320 € 50+ 11,090 € 100+ 10,860 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | - | 2.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ 13,610 € 10+ 11,910 € 25+ 11,670 € 50+ 11,430 € 100+ 11,200 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | - | 12V | Fixed | 1A | TSRN 1 Series | Through Hole | 13.5V | 42V | |||||
Each | 1+ 11,600 € 10+ 10,980 € 25+ 10,760 € 50+ 10,540 € 100+ 10,320 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 2.5W | 3.3V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 8,200 € | Min: 10 / Çoklu: 10 | ITE | 1 Output | 1.5W | 9V | - | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | |||||
Each | 1+ 12,550 € 10+ 10,980 € 25+ 10,760 € 50+ 10,540 € 100+ 10,320 € | Min: 1 / Çoklu: 1 | - | 1 Output | 5W | 5V | - | 1A | TSRN 1 Series | Through Hole | 6.5V | 36V | |||||
Each | 10+ 8,070 € | Min: 10 / Çoklu: 10 | ITE | 1 Output | 1.2W | 1.5V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ 13,200 € 10+ 11,550 € 25+ 11,320 € 50+ 11,090 € 100+ 10,860 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | - | 1.8V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 8,150 € | Min: 10 / Çoklu: 10 | ITE | 1 Output | 1.2W | 6.5V | - | 1A | TSRN 1 Series | Through Hole | 8V | 42V | |||||
Each | 10+ 11,600 € | Min: 10 / Çoklu: 10 | ITE | 1 Output | - | 1.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 7,970 € | Min: 10 / Çoklu: 10 | ITE | 1 Output | 1.8W | 2.5V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 8,200 € | Min: 10 / Çoklu: 10 | ITE | 1 Output | 1.5W | 1.8V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 8,340 € | Min: 10 / Çoklu: 10 | ITE | 1 Output | 1.8W | 15V | - | 1A | TSRN 1 Series | Through Hole | 16.5V | 42V |