R-78E Series Linear Regulator Replacements:
8 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,650 € 5+ 3,230 € 10+ 3,070 € 20+ 2,950 € 50+ 2,860 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 2.5W | 5V | - | 500mA | R-78E Series | Through Hole | 7V | 28V | |||||
Each | 1+ 3,980 € 5+ 3,480 € 10+ 3,340 € 20+ 3,190 € 50+ 3,130 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | R-78E Series | Through Hole | 6V | 28V | |||||
Each | 1+ 4,370 € 5+ 3,800 € 10+ 3,670 € 20+ 3,530 € 50+ 3,440 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 5W | 5V | - | 1A | R-78E Series | Through Hole | 8V | 28V | |||||
Each | 1+ 3,790 € 5+ 3,340 € 10+ 3,190 € 20+ 3,010 € 50+ 2,990 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 4.5W | 9V | Fixed | 500mA | R-78E Series | Through Hole | 12V | 28V | |||||
Each | 1+ 4,320 € 5+ 3,760 € 10+ 3,640 € 20+ 3,520 € 50+ 3,410 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 3.3W | 3.3V | - | 1A | R-78E Series | Through Hole | 7V | 28V | |||||
Each | 1+ 4,020 € 5+ 3,490 € 10+ 3,410 € 20+ 3,350 € 50+ 3,280 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 12W | 12V | - | 1A | R-78E Series | Through Hole | 15V | 27V | |||||
Each | 1+ 3,790 € 5+ 3,340 € 10+ 3,190 € 20+ 3,010 € 50+ 2,990 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | R-78E Series | Through Hole | 18V | 28V | |||||
Each | 1+ 3,690 € 5+ 3,240 € 10+ 3,100 € 20+ 3,000 € 50+ 2,900 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | R-78E Series | Through Hole | 15V | 28V |